Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. They’re used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. 


You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers. 


Types of resistor networks 

There are several different kinds of resistor networks. These include: 

  • Single row pins – isolated, individual resistors, each having two pins. 
  • Single row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins. 
  • Dual row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins.

They’re all comparable by resistance, tolerance and maximum working voltage. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Resistance Series Number of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Dimensions Termination Style Depth Height
RS庫存編號 474-3638
製造零件編號RAC104D683JC
BrandKamaya
HK$1.421
/個 (每包:100個)
單位
68 kΩ RAC 4 ±5% 0.25W 0.063W 0804 Moulded ISOL ±200ppm/°C 1 x 0.35 x 2mm Convex 1mm 0.35mm
RS庫存編號 474-3593
製造零件編號RAC104D153JC
BrandKamaya
HK$1.137
/個 (每包:100個)
單位
15 kΩ RAC 4 ±5% 0.25W 0.063W 0804 Moulded ISOL ±200ppm/°C 1 x 0.35 x 2mm Convex 1mm 0.35mm
RS庫存編號 474-3969
製造零件編號RAC164D333JC
BrandKamaya
HK$1.695
/個 (每包:100個)
單位
33 kΩ RAC 4 ±5% 0.25W 0.063W 1206 (3216M) Moulded ISOL ±200ppm/°C 3.2 x 0.6mm Convex 1.6mm 0.5mm
RS庫存編號 178-1828
製造零件編號RAC164DJPC
BrandKamaya
HK$0.103
個 (在毎卷:5000)
單位
0 Ω RAC 4 - - - 1206 (3216M) Moulded ISOL - 3.2 x 0.6mm Convex 1.6mm 0.5mm