Surface Mount Fixed Resistors

Resistors are referred to as a Passive Component. Surface Mount Resistors are more commonly known as SMD (surface mount device) or SMT (Surface mount technology) Resistors. These resistors offer advantages in space saving on Printed Circuit Boards (PCB’s).


Some common package sizes are 0201,0402,0603,0805,1206,1210,2020,2512


SMD Resistors are used in large volumes and are the preferred choice in electronics equipment due to their small size and high reliability. SMD resistors are particularly used in telecommunication, automotive (AEC Q200 qualified) and medical equipment, they also found in personal devices, displays and advanced technology research instruments.


SMD Fixed Resistors


Surface mount fixed resistors are the most widely used resistors as they reduce the flow of the electrical current in circuits. Similar to water flowing along a pipe, the tap controls the flow of water, a resistor controls the flow of current. They work to a fixed value the resistance does not change in temperature or voltage. The most commonly used fixed resistors values are 100KΩ,10kΩ,100Ω, 10Ω


Types of surface mount fixed resistors


  • Thin Film Resistors have a higher precision than the thick film

  • Thick Film Resistors are used for general use due to a lower price point.

  • Moulded Wirewound Resistors offer higher power

  • Foil Resistors for ultra-high precision and really low-Temperature coefficient of resistance

  • Shunts (current sense) Low ohmic values for where current measurement is critical

  • Melf (cylindrical) offering superb pulse load capability

What are surface mount fixed resistors used for?


SMD fixed resistors are very compact and used in most electronic board design. Due to their compact size and the continuous development of ever smaller footprints, this has allowed for the development of ever smaller PCB designs and the ability to get more from the board. The resistors can assist in the reduction of component count on the board.


High Power / Surge / pulse protection


Many manufacturers offer a higher power alternative for the various packages they have available. As an example the 0603 resistor package can vary from 0.1W to 0.25W (rated dissipation 70°C). The higher power alternatives can be used in applications where there is a need to protect against surges / pulses.


What is the difference between Thin Film Resistors and Thick Film Resistors?


The main difference being that the thick film resistors have a paste fired on to the manufacturers chosen substrate. Thin film resistors as the name suggests has an extremely thin metal film that is generally vacuum deposited on to the manufacturers chosen substrate.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 344 項產品
Results per page
Description Price Resistance Package/Case Technology Tolerance Power Rating Temperature Coefficient Automotive Standard Dimensions Length Depth Height Series Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 118-029
製造零件編號RMC1/10K103FTP
BrandKamaya
HK$0.144
/個 (每包:100個)
單位
10 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 117-694
製造零件編號RMC1/10K220FTP
BrandKamaya
HK$0.174
/個 (每包:100個)
單位
22 Ω 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 117-789
製造零件編號RMC1/10K101FTP
BrandKamaya
HK$0.104
/個 (每包:100個)
單位
100 Ω 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 117-947
製造零件編號RMC1/10K222FTP
BrandKamaya
HK$0.174
/個 (每包:100個)
單位
2.2 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 118-063
製造零件編號RMC1/10K223FTP
BrandKamaya
HK$0.174
/個 (每包:100個)
單位
22 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 117-868
製造零件編號RMC1/10K471FTP
BrandKamaya
HK$0.174
/個 (每包:100個)
單位
470 Ω 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 117-981
製造零件編號RMC1/10K472FTP
BrandKamaya
HK$0.169
/個 (每包:100個)
單位
4.7 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 118-007
製造零件編號RMC1/10K682FTP
BrandKamaya
HK$0.174
/個 (每包:100個)
單位
6.8 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 119-410
製造零件編號RMC1/10-2R0FTP
BrandKamaya
HK$0.174
/個 (每包:100個)
單位
2 Ω 0805 (2012M) Thick Film ±1% 0.125W -200 → +500ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 117-644
製造零件編號RMC1/10JPTP
BrandKamaya
HK$0.164
/個 (每包:100個)
單位
0 Ω 0805 (2012M) Thick Film ±0% 0.125W - - - - - - RMC -55°C +155°C
RS庫存編號 558-293
製造零件編號RMC1/4JPTE
BrandKamaya
HK$3.51
/個 (每包:50個)
單位
0 Ω 1210 (3225M) Thick Film - - - - - - - - - -55°C +155°C
RS庫存編號 115-604
製造零件編號RGC1/16K470DTP
BrandKamaya
HK$0.641
/個 (每包:100個)
單位
47 Ω 0603 (1608M) Thick Film ±0.5% 0.1W ±100ppm/°C - - - - - RGC -55°C +125°C
RS庫存編號 114-926
製造零件編號RGC1/16SC243DTH
BrandKamaya
HK$0.274
/個 (每包:100個)
單位
24 kΩ 0402 (1005M) Thick Film ±0.5% 0.063W ±50ppm/°C - - - - - RGC -55°C +155°C
RS庫存編號 115-806
製造零件編號RGC1/16C331DTP
BrandKamaya
HK$0.283
/個 (每包:100個)
單位
330 Ω 0603 (1608M) Thick Film ±0.5% 0.1W ±50ppm/°C - - - - - RGC -55°C +125°C
RS庫存編號 118-057
製造零件編號RMC1/10K183FTP
BrandKamaya
HK$0.174
/個 (每包:100個)
單位
18 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 120-707
製造零件編號RMC1/16K153FTP
BrandKamaya
HK$0.128
/個 (每包:100個)
單位
15 kΩ 0603 (1608M) Thick Film ±1% 0.1W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 558-742
製造零件編號RMC1/2K104FTE
BrandKamaya
HK$1.83
/個 (每包:50個)
單位
100 kΩ 2010 (5025M) Thick Film ±1% 0.75W ±100ppm/°C - - - - - - -55°C +155°C
RS庫存編號 121-801
製造零件編號RMC1/16K100FTP
BrandKamaya
HK$0.128
/個 (每包:100個)
單位
10 Ω 0603 (1608M) Thick Film ±1% 0.1W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 121-558
製造零件編號RMC1/16SK105FTH
BrandKamaya
HK$0.118
/個 (每包:100個)
單位
1 MΩ 0402 (1005M) Thick Film ±1% 0.1W ±100ppm/°C - - - - - RMC -55°C +155°C
RS庫存編號 118-209
製造零件編號RMC1/10K334FTP
BrandKamaya
HK$0.228
/個 (每包:100個)
單位
330 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - RMC -55°C +155°C