Through Hole Fixed Resistors

Through hole fixed resistors are used to reduce the flow of electrical current within a circuit. As fixed resistors, they have predetermined values (voltage range compatibilities), unlike variable resistorswhere the voltage range values can be adjusted.

Through hole fixed resistors are constructed from metal film for general usage or carbon film for devices that require high tolerance. They have long, pliable leads that are inserted (either automatically or manually) into holes in printed circuit boards.

What are through hole fixed resistors used for?

Through hole fixed resistors are used in the automotive, telecommunication and medical equipment industries. They are most suitable for larger circuit boards and prototyping projects where no soldering is required.


Types of through hole fixed resistors

The most common types of through hole fixed resistors are wire wound and axial components:

  • Axial packages have flat profiles and cylindrical or box-shaped formats with leads on both ends. They are used for short distance applications.
  • Wire wound resistors have metal wires wrapped around cores made from ceramic, plastic or fibreglass, which give them higher power ratings.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 14422 項產品
Results per page
Description Price Resistance Power Rating Composition Tolerance Technology Axial/Radial Series Case Style Temperature Coefficient Automotive Standard Termination Style Package/Case Dimensions Length
RS庫存編號 874-4042
製造零件編號FCR10 4R7 J
BrandArcol
HK$99.26
單位
4.7 Ω 10W - ±5% Thick Film - FCR10 - - - - - - -
RS庫存編號 162-1076
製造零件編號FCR10 4R7 J
BrandArcol
HK$82.787
個 (以毎盒:100)
單位
4.7 Ω 10W - ±5% Thick Film - FCR10 - - - - - - -
RS庫存編號 206-0919
製造零件編號SBCHE656RJ
HK$9.712
/個 (每包:5個)
單位
56 Ω 7W - ±5% Wire Wound - SBC - - - - - - -
RS庫存編號 739-7459
BrandRS PRO
HK$0.081
/個 (每包:5000個)
單位
1 kΩ 0.25W - ±5% Carbon Film - RS - - - - - - -
RS庫存編號 707-7666
BrandRS PRO
HK$1.673
/個 (每包:10個)
單位
1 kΩ 0.25W - ±5% Carbon Film - RS - - - - - - -
RS庫存編號 161-3993
製造零件編號SBCHE656RJ
HK$6.089
個 (以毎盒:100)
單位
56 Ω 7W - ±5% Wire Wound - SBC - - - - - - -
RS庫存編號 707-7678
BrandRS PRO
HK$1.528
/個 (每包:10個)
單位
1.2 kΩ 0.25W - ±5% Carbon Film - RS - - - - - - -
RS庫存編號 739-7461
BrandRS PRO
HK$0.09
/個 (每包:5000個)
單位
1.2 kΩ 0.25W - ±5% Carbon Film - RS - - - - - - -
RS庫存編號 167-6948
製造零件編號AC03000002209JACCS
BrandVishay
HK$2.277
個 (以毎盒:500)
單位
22 Ω 3W - ±5% Wire Wound - AC03 - - - - - - -
RS庫存編號 855-8712
製造零件編號AC03000002209JACCS
BrandVishay
HK$8.684
/個 (每包:5個)
單位
22 Ω 3W - ±5% Wire Wound - AC03 - - - - - - -
RS庫存編號 199-6362
製造零件編號ER58R07KT
HK$17.364
/個 (每包:5個)
單位
70 mΩ 7W - ±10% Wire Wound - ER58 - - - - - - -
RS庫存編號 163-9293
製造零件編號ER58R07KT
HK$10.596
個 (以毎盒:250)
單位
70 mΩ 7W - ±10% Wire Wound - ER58 - - - - - - -
RS庫存編號 846-3229
製造零件編號PR02000203309JR500
BrandVishay
HK$4.54
單位
330 Ω 1.2W - ±5% Metal Film - PR0200 - - - - - - -
RS庫存編號 683-5663
製造零件編號PR02000203309JA100
BrandVishay
HK$1.923
/個 (每包:10個)
單位
33 Ω 2W - ±5% Metal Film - PR02 - - - - - - -
RS庫存編號 163-9080
製造零件編號SQMW5R47J
HK$3.044
個 (以毎盒:500)
單位
470 mΩ 5W - ±5% Wire Wound - SQM5 - - - - - - -
RS庫存編號 199-7630
製造零件編號SQMW5R47J
HK$7.534
/個 (每包:5個)
單位
470 mΩ 5W - ±5% Wire Wound - SQM5 - - - - - - -
RS庫存編號 506-5563
製造零件編號MBB02070C2703FCT00
BrandVishay
HK$2.218
/個 (每包:50個)
單位
270 kΩ 0.6W - ±1% Thin Film - MBB0207 Conformal ±50ppm/°C - Axial - 2.5 (Dia.) x 6.5mm 6.5mm
RS庫存編號 125-1157
製造零件編號LR1F330R
HK$1.131
個 (以毎袋:20)
單位
330 Ω 0.6W - ±1% Metal Film - LR1 - - - - - - -
RS庫存編號 177-4885
製造零件編號LR1F330R
HK$0.181
個 (以毎盒:4000)
單位
- - - - - - - - - - - - - -
RS庫存編號 851-2378
製造零件編號PR01000101000JR500
BrandVishay
HK$2.42
單位
100 Ω 1W - ±5% Metal Film - PR01 - - - - 0207 - -