Through Hole Fixed Resistors

Through hole fixed resistors are used to reduce the flow of electrical current within a circuit. As fixed resistors, they have predetermined values (voltage range compatibilities), unlike variable resistorswhere the voltage range values can be adjusted.

Through hole fixed resistors are constructed from metal film for general usage or carbon film for devices that require high tolerance. They have long, pliable leads that are inserted (either automatically or manually) into holes in printed circuit boards.

What are through hole fixed resistors used for?

Through hole fixed resistors are used in the automotive, telecommunication and medical equipment industries. They are most suitable for larger circuit boards and prototyping projects where no soldering is required.


Types of through hole fixed resistors

The most common types of through hole fixed resistors are wire wound and axial components:

  • Axial packages have flat profiles and cylindrical or box-shaped formats with leads on both ends. They are used for short distance applications.
  • Wire wound resistors have metal wires wrapped around cores made from ceramic, plastic or fibreglass, which give them higher power ratings.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Resistance Power Rating Composition Tolerance Technology Axial/Radial Series Case Style Automotive Standard Temperature Coefficient Termination Style Package/Case Dimensions Length
RS庫存編號 157-579
製造零件編號RH3HVD0.5MOHMF
HK$137.50
單位
500 kΩ 3W - ±1% - - RH3HV Conformal - ±100ppm/°C Axial - 5.5 (Dia.) x 42mm 42mm
RS庫存編號 157-462
製造零件編號RH2HVD2MOHMF
HK$110.00
單位
2 MΩ 2W - ±1% - - RH2HV Conformal - ±100ppm/°C Axial - 5.5 (Dia.) x 26.5mm 26.5mm
RS庫存編號 157-440
製造零件編號RH2HVD0.5MOHMF
HK$88.00
單位
500 kΩ 2W - ±1% - - RH2HV Conformal - ±100ppm/°C Axial - 5.5 (Dia.) x 26.5mm 26.5mm
RS庫存編號 127-8374
製造零件編號RH3HVS1TOHMK
HK$1,545.84
單位
1 TΩ 3W - ±10% - - RH3HV Moulded - ±200ppm/°C Axial - 5.5 (Dia.) x 42mm 42mm
RS庫存編號 157-507
製造零件編號RH2HVD50MOHMF
HK$110.00
單位
50 MΩ 2W - ±1% - - RH2HV Conformal - ±100ppm/°C Axial - 5.5 (Dia.) x 26.5mm 26.5mm
RS庫存編號 157-383
製造零件編號RH1HVD100MOHMF
HK$81.60
單位
100 MΩ 1W - ±1% - - RH1HV Conformal - ±100ppm/°C Axial - 4.5 (Dia.) x 14.5mm 14.5mm
RS庫存編號 157-563
製造零件編號RH3HVD0.2MOHMF
HK$116.88
單位
200 kΩ 3W - ±1% - - RH3HV Conformal - ±100ppm/°C Axial - 5.5 (Dia.) x 42mm 42mm
RS庫存編號 127-8367
製造零件編號RU1/2D100MOHMB
HK$125.78
單位
100 MΩ 0.5W - ±0.1% - - RU1/2 Moulded - ±100ppm/°C Axial - 4.5 (Dia.) x 13mm 13mm
RS庫存編號 127-8372
製造零件編號RH2HVS100GOHMK
HK$1,047.86
單位
100 GΩ 2W - ±10% - - RH2HV Moulded - ±200ppm/°C Axial - 5.5 (Dia.) x 26.5mm 26.5mm
RS庫存編號 127-8363
製造零件編號RU1/4D10MOHMB
HK$127.05
單位
10 MΩ 0.25W - ±0.1% - - RU1/4 Moulded - ±100ppm/°C Axial - 3 (Dia.) x 9mm 9mm
RS庫存編號 157-210
製造零件編號RH1/2HVD5MOHMF
HK$96.00
單位
5 MΩ 0.5W - ±1% - - RH1/2HV Conformal - ±100ppm/°C Axial - 4.5 (Dia.) x 13mm 13mm
RS庫存編號 157-670
製造零件編號RH3HVD1000MOHMF
HK$174.46
單位
1 GΩ 3W - ±1% - - RH3HV Conformal - ±100ppm/°C Axial - 5.5 (Dia.) x 42mm 42mm
RS庫存編號 127-8362
製造零件編號RU1/4D1MOHMB
HK$127.05
單位
1 MΩ 0.25W - ±0.1% - - RU1/4 Moulded - ±100ppm/°C Axial - 3 (Dia.) x 9mm 9mm
RS庫存編號 157-614
製造零件編號RH3HVD10MOHMF
HK$148.69
單位
10 MΩ 3W - ±1% - - RH3HV Conformal - ±100ppm/°C Axial - 5.5 (Dia.) x 42mm 42mm
RS庫存編號 127-8370
製造零件編號RU1D100MOHMB
HK$139.76
單位
100 MΩ 1W - ±0.1% - - RU1 Moulded - ±100ppm/°C Axial - 4.5 (Dia.) x 14.5mm 14.5mm
RS庫存編號 157-355
製造零件編號RH1HVD10MOHMF
HK$76.80
單位
10 MΩ 1W - ±1% - - RH1HV Conformal - ±100ppm/°C Axial - 4.5 (Dia.) x 14.5mm 14.5mm
RS庫存編號 157-226
製造零件編號RH1/2HVD10MOHMF
HK$69.12
單位
10 MΩ 0.5W - ±1% - - RH1/2HV Conformal - ±100ppm/°C Axial - 4.5 (Dia.) x 13mm 13mm
RS庫存編號 157-642
製造零件編號RH3HVD100MOHMF
HK$126.88
單位
100 MΩ 3W - ±1% - - RH3HV Conformal - ±100ppm/°C Axial - 5.5 (Dia.) x 42mm 42mm
RS庫存編號 157-658
製造零件編號RH3HVD200MOHMF
HK$145.47
單位
200 MΩ 3W - ±1% - - RH3HV Conformal - ±100ppm/°C Axial - 5.5 (Dia.) x 42mm 42mm
RS庫存編號 157-204
製造零件編號RH1/2HVD2MOHMF
HK$76.80
單位
2 MΩ 0.5W - ±1% - - RH1/2HV Conformal - ±100ppm/°C Axial - 4.5 (Dia.) x 13mm 13mm