Leaded Inductors

Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. At RS Components, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

What are leaded inductors used for?

Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

Types of leaded inductors

Leaded inductors come in two main categories, VHF-choke and RF-choke:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1774 項產品
Results per page
Description Price Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS庫存編號 172-9569
製造零件編號RLB0914-331KL
BrandBourns
HK$3.735
個 (以毎袋:200)
單位
330 μH 600mA Radial 760mΩ ±10% 8.7mm - - 12mm 8.7 (Dia.) x 12mm Ferrite 2MHz 5mm RLB
RS庫存編號 167-8218
製造零件編號B82111E0000C020
BrandEPCOS
HK$14.302
個 (在毎卷:1000)
單位
7 μH 6A Axial 20mΩ ±20% 7.5mm 26mm - - 7.5 (Dia.) x 26mm Ferrite 180MHz - B82111E
RS庫存編號 811-8780
製造零件編號RLB0914-331KL
BrandBourns
HK$3.982
個 (以毎袋:10)
單位
330 μH 600mA Radial 760mΩ ±10% 8.7mm - - 12mm 8.7 (Dia.) x 12mm Ferrite 2MHz 5mm RLB
RS庫存編號 213-1869
製造零件編號B82111E0000C020
BrandEPCOS
HK$25.15
單位
7 μH 6A Axial 20mΩ ±20% 7.5mm 27.4mm - - 7.5 (Dia.) x 27.4mm Ferrite 180MHz - B82111E
RS庫存編號 163-3340
製造零件編號744772101
HK$8.962
Each (In a Tray of 140)
單位
100 μH 1.35A Radial 190mΩ ±10% 7.8mm - - 9.5mm 7.8 (Dia.) x 9.5mm Ferrite 6.6MHz 5mm WE-TI
RS庫存編號 489-0267
製造零件編號744823601
HK$51.70
單位
1 mH 6A Radial 13mΩ ±30% - 25mm 17mm 26.5mm 25 x 17 x 26.5mm - - 10.7mm WE-CMB
RS庫存編號 163-3397
製造零件編號744823601
HK$40.391
個 (以毎盒:90)
單位
1 mH 6A Radial 13mΩ ±30% - 25mm 17mm 26.5mm 25 x 17 x 26.5mm - - 10.7mm WE-CMB
RS庫存編號 432-4401
製造零件編號744772101
HK$9.556
/個 (每包:10個)
單位
100 μH 900mA Radial 190mΩ ±10% 8.3mm - - 10mm 8.3 (Dia.) x 10mm Ferrite - 5mm WE-TI
RS庫存編號 172-8319
製造零件編號RLB0608-102KL
BrandBourns
HK$2.453
個 (以毎袋:800)
單位
1 mH 100mA Radial 11.5Ω ±10% 5mm - - 6.5mm 5 (Dia.) x 6.5mm Ferrite DR 1.8MHz 2mm RLB
RS庫存編號 811-8859
製造零件編號RLB0608-102KL
BrandBourns
HK$2.707
個 (以毎袋:10)
單位
1 mH 100mA Radial 11.5Ω ±10% 5mm - - 6.5mm 5 (Dia.) x 6.5mm Ferrite 1.8MHz 2mm RLB
RS庫存編號 167-8360
製造零件編號B78108S1104J000
BrandEPCOS
HK$1.773
個 (在毎卷:5000)
單位
100 μH 370mA Axial 1.7Ω ±5% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 5MHz - BC
RS庫存編號 167-8257
製造零件編號B82144A2105J000
BrandEPCOS
HK$3.039
個 (在毎卷:1500)
單位
1 mH 200mA Axial 3.8Ω ±5% 5.2mm 14.8mm - - 5.2 (Dia.) x 14.8mm Ferrite 1.2MHz - LBC
RS庫存編號 172-7286
製造零件編號2309-V-RC
BrandBourns
HK$36.727
個 (以毎袋:50)
單位
47 μH 10.7A Radial 16mΩ ±15% 32.51mm - 16.51mm 16.51mm 32.512 (Dia.) x 16.51mm - - 13.462mm 2300
RS庫存編號 106-7781
製造零件編號1430450C
HK$40.285
個 (以毎盒:15)
單位
300 μH 5A Radial 80mΩ ±10% 29.8mm 33.3mm 31.3mm 23.3mm 29.8 (Dia.) x 23.3mm - 1.7MHz 29mm 1400
RS庫存編號 228-163
BrandRS PRO
HK$27.67
單位
47 μH 760mA Axial 350mΩ - 3.3mm 67.54mm - 9.14mm 3.3 (Dia.) x 9.14mm Ferrite - - APIE0309
RS庫存編號 191-0598
製造零件編號B78108S1104J000
BrandEPCOS
HK$3.763
/個 (每包:10個)
單位
100 μH 370mA Axial 1.7Ω ±5% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 5MHz - BC
RS庫存編號 736-0974
製造零件編號2309-V-RC
BrandBourns
HK$43.89
單位
47 μH 10.7A Radial 16mΩ ±15% 32.51mm - 0.65in 16.51mm 32.512 (Dia.) x 16.51mm - - 13.462mm 2300
RS庫存編號 489-0318
製造零件編號744824101
HK$60.57
單位
1 mH 10A Radial 7mΩ ±30% - 27.5mm 18.5mm 33mm 27.5 x 18.5 x 33mm - - 10mm WE-CMB
RS庫存編號 191-1175
製造零件編號B82144A2105J000
BrandEPCOS
HK$8.768
/個 (每包:5個)
單位
1 mH 200mA Axial 3.8Ω ±5% 5.2mm 14.8mm - - 5.2 (Dia.) x 14.8mm Ferrite 1.2MHz - LBC
RS庫存編號 219-3429
製造零件編號RN222-4-02-3M3
BrandSchaffner
HK$26.66
單位
3.3 mH 4A Radial 45mΩ -30 → +50% - 31.3mm 18.3mm 29.6mm 31.3 x 18.3 x 29.6mm - - 12.5mm RN