Leaded Inductors

Leaded inductors are components with through hole features and leads attached concentrically to the opposite ends of the inductor cores. They act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices.

Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field.

What are leaded inductors used for?

They are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits.

With low voltages, they act as continuous circuits to keep the current flowing if there are interferences. With high voltages, they are able to prevent current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes.

Types of leaded inductors

Leaded inductors come in two main categories:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 60 項產品
Results per page
Description Price Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS庫存編號 153-4176
製造零件編號NAC-05-0101
BrandTamura
HK$83.85
單位
100 μH 5A Through Hole 35mΩ ±25% 24mm - - 18 24 (Dia.) x 18mm Ferrite - - NAC-05
RS庫存編號 154-2461
製造零件編號GLA-08-0047
BrandTamura
HK$77.50
單位
47 μH 8A Through Hole 18mΩ ±25% 29mm - - 17 29 (Dia.) x 17mm Ferrite - - GLA-08
RS庫存編號 154-1207
製造零件編號GLA-08-0013
BrandTamura
HK$56.54
單位
13 μH 8A Through Hole 10mΩ ±25% 22mm - - 12 22 (Dia.) x 12mm Ferrite - - GLA-08
RS庫存編號 153-4177
製造零件編號NAC-05-0151
BrandTamura
HK$102.91
單位
150 μH 5A Through Hole 30mΩ ±25% 29mm - - 19 29 (Dia.) x 19mm Ferrite - - NAC-05
RS庫存編號 153-4184
製造零件編號NAC-08-0101
BrandTamura
HK$114.35
單位
100 μH 8A Through Hole 17mΩ ±25% 34mm - - 20 34 (Dia.) x 20mm Ferrite - - NAC-08
RS庫存編號 154-0736
製造零件編號NAC-20-0011
BrandTamura
HK$92.11
單位
10 μH 20A Through Hole 4mΩ ±25% 29mm - - 19 29 (Dia.) x 19mm Ferrite - - NAC-20
RS庫存編號 153-4181
製造零件編號NAC-05-0751
BrandTamura
HK$169.62
單位
750 μH 5A Through Hole 90mΩ ±25% 43mm - - 21 43 (Dia.) x 21mm Ferrite - - NAC-05
RS庫存編號 154-1208
製造零件編號GLA-08-0029
BrandTamura
HK$56.54
單位
29 μH 8A Through Hole 15mΩ ±25% 24mm - - 18 24 (Dia.) x 18mm Ferrite - - GLA-08
RS庫存編號 154-0585
製造零件編號NAC-15-0501
BrandTamura
HK$317.63
單位
500 μH 15A Through Hole 35mΩ ±25% 57mm - - 37 57 (Dia.) x 37mm Ferrite - - NAC-15
RS庫存編號 153-4179
製造零件編號NAC-05-0301
BrandTamura
HK$124.51
單位
300 μH 5A Through Hole 55mΩ ±25% 34mm - - 19 34 (Dia.) x 19mm Ferrite - - NAC-05
RS庫存編號 153-9641
製造零件編號NAC-15-0051
BrandTamura
HK$117.52
單位
50 μH 15A Through Hole 10mΩ ±25% 34mm - - 20 34 (Dia.) x 20mm Ferrite - - NAC-15
RS庫存編號 153-9618
製造零件編號NAC-13-0201
BrandTamura
HK$209.64
單位
200 μH 13A Through Hole 22mΩ ±25% 48mm - - 28 48 (Dia.) x 28mm Ferrite - - NAC-13
RS庫存編號 153-4501
製造零件編號NAC-08-0151
BrandTamura
HK$121.34
單位
150 μH 8A Through Hole 30mΩ ±25% 34mm - - 20 34 (Dia.) x 20mm Ferrite - - NAC-08
RS庫存編號 154-2462
製造零件編號GLA-08-0095
BrandTamura
HK$94.65
單位
95 μH 8A Through Hole 25mΩ ±25% 34mm - - 20 34 (Dia.) x 20mm Ferrite - - GLA-08
RS庫存編號 154-2465
製造零件編號GLA-10-0022
BrandTamura
HK$54.00
單位
22 μH 10A Through Hole 11mΩ ±25% 24mm - - 18 24 (Dia.) x 18mm Ferrite - - GLA-10
RS庫存編號 154-2471
製造零件編號GLA-15-0055
BrandTamura
HK$128.32
單位
55 μH 15A Through Hole 11mΩ ±25% 39mm - - 26 39 (Dia.) x 26mm Ferrite - - GLA-15
RS庫存編號 154-1205
製造零件編號GLA-05-0140
BrandTamura
HK$69.88
單位
140 μH 5A Through Hole 48mΩ ±25% 29mm - - 17 29 (Dia.) x 17mm Ferrite - - GLA-05
RS庫存編號 153-9672
製造零件編號NAC-15-0151
BrandTamura
HK$217.90
單位
150 μH 15A Through Hole 15mΩ ±25% 48mm - - 28 48 (Dia.) x 28mm Ferrite - - NAC-15
RS庫存編號 153-6154
製造零件編號NAC-08-0751
BrandTamura
HK$285.87
單位
750 μH 8A Through Hole 70mΩ ±25% 56mm - - 28 56 (Dia.) x 28mm Ferrite - - NAC-08
RS庫存編號 154-1201
製造零件編號NAC-20-0201
BrandTamura
HK$317.63
單位
200 μH 20A Through Hole 16mΩ ±25% 57mm - - 35 57 (Dia.) x 35mm Ferrite - - NAC-20