Leaded Inductors

Leaded inductors are components with through hole features and leads attached concentrically to the opposite ends of the inductor cores. They act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices.

Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field.

What are leaded inductors used for?

They are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits.

With low voltages, they act as continuous circuits to keep the current flowing if there are interferences. With high voltages, they are able to prevent current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes.

Types of leaded inductors

Leaded inductors come in two main categories:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS庫存編號 603-1319
製造零件編號LDFM005332M6-V0E
HK$345.72
單位
3.3 mH 5A - 21mΩ - - 30mm 20mm 29mm 30 x 20 x 29mm - - - -
RS庫存編號 603-1268
製造零件編號LDFM003153M6-V0E
HK$341.03
單位
15 mH 3A - 82mΩ - - 30.5mm 20.5mm 29mm 30.5 x 20.5 x 29mm - - - -
RS庫存編號 603-1246
製造零件編號LDFM002302MS-V0E
HK$168.85
單位
3 mH 2A - 150mΩ - - 15mm 11.9mm 15mm 15 x 11.9 x 15mm - - - -
RS庫存編號 603-1230
製造零件編號LDFM001802MS-V0E
HK$168.85
單位
8 mH 1A - 350mΩ - - 15mm 11.9mm 15mm 15 x 11.9 x 15mm - - - -
RS庫存編號 603-1274
製造零件編號LDFM003552M5-V0E
HK$271.81
單位
5.5 mH 3A - 56mΩ - - 29mm 15mm 28mm 29 x 15 x 28mm - - - -
RS庫存編號 603-1296
製造零件編號LDFM005132M5-V0E
HK$281.08
單位
1.3 mH 5A - 16mΩ - - 30mm 15mm 29mm 30 x 15 x 29mm - - - -
RS庫存編號 603-1325
製造零件編號LDFM005502MT-V0E
HK$412.41
單位
5 mH 5A - 23mΩ - - 36.5mm 20.5mm 34.5mm 36.5 x 20.5 x 34.5mm - - - -
RS庫存編號 603-1280
製造零件編號LDFM005103MR-V0E
HK$527.50
單位
10 mH 5A - 33mΩ - - 41mm 25.5mm 39mm 41 x 25.5 x 39mm - - - -
RS庫存編號 603-1252
製造零件編號LDFM003152MS-V0E
HK$168.85
單位
1.5 mH 3A - 70mΩ - - 15mm 11.9mm 15mm 15 x 11.9 x 15mm - - - -