Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS庫存編號 164-0986
製造零件編號36401E27NGTDF
HK$0.646
個 (在毎卷:1000)
單位
3640 27 nH ±2% 75mA 2.5GHz 13 - 0402 (1005M) 3.25Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 701-6932
製造零件編號36401E27NGTDF
HK$1.385
/個 (每包:10個)
單位
3640 27 nH ±2% 75mA 2.5GHz 13 - 0402 (1005M) 3.25Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 701-6771
製造零件編號36401E0N2ATDF
HK$1.058
/個 (每包:10個)
單位
3640 200 pH ±0.2nH 800mA 14GHz 13 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 701-6803
製造零件編號36401E1N7ATDF
HK$0.459
/個 (每包:10個)
單位
3640 1.7 nH ±0.2nH 560mA 10GHz 13 - 0402 (1005M) 250mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 164-0981
製造零件編號36401E0N2ATDF
HK$0.505
個 (在毎卷:1000)
單位
3640 200 pH ±0.2nH 800mA 14GHz 13 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 701-6774
製造零件編號36401E0N4ATDF
HK$0.977
/個 (每包:10個)
單位
3640 400 pH ±0.2nH 800mA 14GHz 13 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 162-0061
製造零件編號36401E12NGTDF
HK$0.646
個 (在毎卷:1000)
單位
3640 12 nH ±2% 180mA 3.7GHz 13 - 0402 (1005M) 1.75Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 168-0854
製造零件編號36401E17NGTDF
HK$1.267
個 (以毎盒:30)
單位
3640 17 nH ±2% 100mA 3.1GHz 13 - 0402 (1005M) 1.95Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 164-0994
製造零件編號36401E6N8ATDF
HK$0.646
個 (在毎卷:1000)
單位
3640 6.8 nH ±0.2nH 260mA 6GHz 13 - 0402 (1005M) 1.05Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 701-6778
製造零件編號36401E0N8ATDF
HK$0.742
/個 (每包:10個)
單位
3640 800 pH ±0.2nH 700mA 14GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 162-0060
製造零件編號36401E10NGTDF
HK$0.646
個 (在毎卷:1000)
單位
3640 10 nH ±2% 200mA 4.5GHz 13 - 0402 (1005M) 1.35Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 162-1658
製造零件編號36401E4N7ATDF
HK$0.646
個 (在毎卷:1000)
單位
3640 4.7 nH ±0.2nH 320mA 6GHz 13 - 0402 (1005M) 650mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 164-0982
製造零件編號36401E0N8ATDF
HK$0.646
個 (在毎卷:1000)
單位
3640 800 pH ±0.2nH 700mA 14GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 701-6908
製造零件編號36401E10NGTDF
HK$1.127
/個 (每包:10個)
單位
3640 10 nH ±2% 200mA 4.5GHz 13 - 0402 (1005M) 1.35Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 701-6841
製造零件編號36401E3N0ATDF
HK$1.221
/個 (每包:10個)
單位
3640 3 nH ±0.2nH 380mA 8GHz 13 - 0402 (1005M) 450mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 701-6914
製造零件編號36401E15NGTDF
HK$1.385
/個 (每包:10個)
單位
3640 15 nH ±2% 130mA 3.3GHz 13 - 0402 (1005M) 1.75Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 164-0991
製造零件編號36401E3N0ATDF
HK$0.65
個 (在毎卷:1000)
單位
3640 3 nH ±0.2nH 380mA 8GHz 13 - 0402 (1005M) 450mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 161-5713
製造零件編號36401E1N0ATDF
HK$0.646
個 (在毎卷:1000)
單位
3640 1 nH ±0.2nH 700mA 12GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 168-0872
製造零件編號36401E33NJTDF
HK$1.60
個 (以毎袋:50)
單位
3640 33 nH ±5% 75mA 2.5GHz 13 - 0402 (1005M) 4.5Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS庫存編號 701-6787
製造零件編號36401E1N0ATDF
HK$0.762
/個 (每包:10個)
單位
3640 1 nH ±0.2nH 700mA 12GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm