Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 112 項產品
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS庫存編號 604-1451
製造零件編號MLK1005S8N2DT
BrandTDK
HK$0.344
/個 (每包:10個)
單位
- 8.2 nH ±0.5nH 350mA 6GHz 7 - 0402 (1005M) 380mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 604-1394
製造零件編號MLK1005S4N7ST
BrandTDK
HK$0.345
/個 (每包:10個)
單位
- 4.7 nH ±0.3nH 400mA 6.9GHz 7 - 0402 (1005M) 280mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 741-3605
製造零件編號MLF1608A1R0KT
BrandTDK
HK$1.061
個 (以毎袋:100)
單位
MLF1608 1 μH ±10% 50mA 170MHz 35 - 0603 (1608M) 500mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS庫存編號 604-0521
製造零件編號MLG1005S1N0CT000
BrandTDK
HK$1.149
/個 (每包:10個)
單位
- 1 nH ±0.2nH 1A 13.8GHz 7 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 109-4175
製造零件編號MLF1608A1R0KT
BrandTDK
HK$0.667
個 (在毎卷:4000)
單位
MLF1608 1 μH ±10% 50mA 170MHz 35 - 0603 (1608M) 500mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS庫存編號 741-3781
製造零件編號MLG1005S9N1JT000
BrandTDK
HK$0.299
個 (以毎袋:100)
單位
MLG1005S 9.1 nH ±5% 500mA 3.8GHz 8 - 0402 (1005M) 300mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 795-8296
製造零件編號MHQ1005P3N9CT000
BrandTDK
HK$2.042
個 (以毎袋:10)
單位
MHQ1005P 3.9 nH ±0.2nH 900mA 7.7GHz 23 - 0402 (1005M) 90mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 604-1423
製造零件編號MLK1005S68NJT
BrandTDK
HK$0.517
/個 (每包:10個)
單位
- 68 nH ±5% 150mA 2.4GHz 6 - 0402 (1005M) 1.5Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 604-1439
製造零件編號MLK1005S6N8DT
BrandTDK
HK$0.317
/個 (每包:10個)
單位
- 6.8 nH ±0.5nH 400mA 6.3GHz 7 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 741-3636
製造零件編號MLF1608C330KT
BrandTDK
HK$2.338
個 (以毎袋:100)
單位
MLF1608 33 μH ±10% 2mA 30MHz 20 - 0603 (1608M) 2.2Ω Ferrite 1.6 x 0.8mm 0.8mm 0.8mm 1.6mm
RS庫存編號 109-4986
製造零件編號MLF2012E100KT
BrandTDK
HK$0.555
個 (在毎卷:2000)
單位
MLF 10 μH ±10% 15mA 50MHz 50 - 0805 (2012M) 800mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS庫存編號 741-3664
製造零件編號MLF1608E100KT
BrandTDK
HK$1.03
個 (以毎袋:100)
單位
MLF1608 10 μH ±10% 10mA 50MHz 30 - 0603 (1608M) 1.7Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS庫存編號 109-4987
製造零件編號MHQ1005P4N7ST000
BrandTDK
HK$0.622
個 (在毎卷:10000)
單位
MHQ1005P 4.7 nH ±0.3nH 800mA 7.7GHz 23 - 0402 (1005M) 110mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 109-4988
製造零件編號MHQ1005P6N8JT000
BrandTDK
HK$0.655
個 (在毎卷:10000)
單位
MHQ1005P 6.8 nH ±5% 700mA 5.8GHz 23 - 0402 (1005M) 140mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 604-1300
製造零件編號MLK1005S22NJT
BrandTDK
HK$0.344
/個 (每包:10個)
單位
- 22 nH ±5% 200mA 4.4GHz 7 - 0402 (1005M) 700mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 604-0751
製造零件編號MLG1005S5N1ST000
BrandTDK
HK$0.344
/個 (每包:10個)
單位
- 5.1 nH ±0.3nH 600mA 5GHz 8 - 0402 (1005M) 250mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 181-4850
製造零件編號TFM201610ALM-R47MTAA
BrandTDK
HK$1.566
個 (在毎卷:3000)
單位
TFM-ALM 470 nH ±20% 5.1A - - - SMD 34mΩ Metal 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS庫存編號 741-3630
製造零件編號MLF1608D82NMT
BrandTDK
HK$1.008
個 (以毎袋:100)
單位
MLF1608 82 nH ±20% 200mA 650MHz 10 - 0603 (1608M) 300mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS庫存編號 741-3816
製造零件編號MLK1005S1N0ST
BrandTDK
HK$0.293
個 (以毎袋:100)
單位
MLK1005S 1 nH ±0.3nH 500mA 16.9GHz 5 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 775-4701
製造零件編號MLF2012C101KT
BrandTDK
HK$1.66
個 (在毎卷:10)
單位
MLF 100 μH ±10% 2mA 12MHz 25 - 0805 (2012M) 3.1Ω Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm