Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 8277 項產品
Results per page
Description Price Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS庫存編號 166-9891
製造零件編號LQH32CN100K23L
BrandMurata
HK$1.728
個 (在毎卷:2000)
單位
10 μH 300mA 1210 (3225M) 3.2mm - 2.5mm 2mm - 3.2 x 2.5 x 2mm - ±10% 440mΩ LQH32CN -
RS庫存編號 481-1882
製造零件編號LQH32CN100K23L
BrandMurata
HK$2.407
/個 (每包:20個)
單位
10 μH 300mA 1210 (3225M) 3.2mm - 2.5mm 2mm - 3.2 x 2.5 x 2mm - ±10% 440mΩ LQH32CN -
RS庫存編號 107-700
製造零件編號LQG15HS9N1J02D
BrandMurata
HK$0.343
個 (以毎袋:250)
單位
9.1 nH 300mA 0402 (1005M) 1mm - 0.5mm 0.5mm - 1 x 0.5 x 0.5mm - ±5% 260mΩ LQG15HS -
RS庫存編號 166-9737
製造零件編號LQG15HS9N1J02D
BrandMurata
HK$0.192
個 (在毎卷:10000)
單位
9.1 nH 300mA 0402 (1005M) 1mm - 0.5mm 0.5mm - 1 x 0.5 x 0.5mm - ±5% 260mΩ LQG15HS -
RS庫存編號 725-5197
製造零件編號LQH43CN471K03L
BrandMurata
HK$3.528
/個 (每包:10個)
單位
470 μH 90mA 1812 (4532M) 4.5mm - 3.2mm 2.6mm - 4.5 x 3.2 x 2.6mm - ±10% 8.5Ω LQH43CN -
RS庫存編號 167-5770
製造零件編號LQH43CN471K03L
BrandMurata
HK$2.643
個 (在毎卷:500)
單位
470 μH 90mA 1812 (4532M) 4.5mm - 3.2mm 2.6mm - 4.5 x 3.2 x 2.6mm - ±10% 8.5Ω LQH43CN -
RS庫存編號 172-9848
製造零件編號SRP1265A-100M
BrandBourns
HK$9.711
個 (在毎卷:500)
單位
10 μH 10A 1265 13.5mm AEC-Q200 12.5mm 6.2mm - 13.5 x 12.5 x 6.2mm Yes ±20% 16.5mΩ SRP1265A Carbonyl Powder
RS庫存編號 819-3488
製造零件編號SRP1265A-100M
BrandBourns
HK$18.762
個 (以毎袋:5)
單位
10 μH 10A 1265 13.5mm AEC-Q200 12.5mm 6.2mm - 13.5 x 12.5 x 6.2mm Yes ±20% 16.5mΩ SRP1265A Carbonyl Powder
RS庫存編號 165-3135
製造零件編號SPM6530T-2R2M
BrandTDK
HK$6.16
個 (在毎卷:1000)
單位
2.2 μH 8.4A 6530 7.1mm - 6.5mm 3mm - 7.1 x 6.5 x 3mm Yes ±20% 19mΩ SPM Metallic Magnetic
RS庫存編號 916-4257
製造零件編號SPM6530T-2R2M
BrandTDK
HK$13.534
/個 (每包:5個)
單位
2.2 μH 8.4A 6530 7.1mm - 6.5mm 3mm - 7.1 x 6.5 x 3mm Yes - 19mΩ SPM Metallic Magnetic
RS庫存編號 167-0298
製造零件編號B82432C1473K000
BrandEPCOS
HK$4.555
個 (在毎卷:2500)
單位
47 μH 210mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 2.3Ω SIMID Ferrite
RS庫存編號 801-9544
製造零件編號B82432C1473K000
BrandEPCOS
HK$9.086
個 (以毎袋:5)
單位
47 μH 210mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 2.3Ω SIMID Ferrite
RS庫存編號 831-9466
製造零件編號SPM6530T-2R2M
BrandTDK
HK$13.534
個 (以毎袋:5)
單位
2.2 μH 8.4A 6530 7.1mm - 6.5mm 3mm - 7.1 x 6.5 x 3mm Yes ±20% 19mΩ SPM Metallic Magnetic
RS庫存編號 874-9716
製造零件編號SDR1105-101KL
BrandBourns
HK$10.458
個 (以毎袋:5)
單位
100 μH 2.8A E6 10mm - 11.1mm 4.8mm - 10 x 11.1 x 4.8mm - - 320mΩ SDR1105 Ferrite DR
RS庫存編號 167-5522
製造零件編號LQH2MCN100K02L
BrandMurata
HK$1.357
個 (在毎卷:3000)
單位
10 μH 225mA 0806 - - - - - - - ±10% 1.2Ω LQH2MC_02 -
RS庫存編號 725-4995
製造零件編號LQH2MCN100K02L
BrandMurata
HK$2.443
/個 (每包:10個)
單位
10 μH 225mA 0806 - - - - - - - ±10% 1.2Ω LQH2MC_02 -
RS庫存編號 172-8485
製造零件編號SDR1105-101KL
BrandBourns
HK$5.868
個 (在毎卷:800)
單位
100 μH 2.8A E6 10mm - 11.1mm 4.8mm - 10 x 11.1 x 4.8mm - - - SDR1105 Ferrite DR
RS庫存編號 367-4862
製造零件編號742792693
HK$1.872
/個 (每包:10個)
單位
- 50mA 0603 (1608M) 1.6mm - 0.8mm 0.8mm - 1.6 x 0.8 x 0.8mm No ±25% 800mΩ WE-CBF Ferrite
RS庫存編號 167-5013
製造零件編號LQW2BASR39J00L
BrandMurata
HK$0.999
個 (在毎卷:2000)
單位
390 nH 290mA 0805 (2012M) 2.09mm - 1.53mm 1.42mm - 2.09 x 1.53 x 1.42mm Yes ±5% 1.5Ω LQW Non-Magnetic Core
RS庫存編號 744-4797
製造零件編號744053150
HK$15.246
個 (以毎袋:5)
單位
15 μH 1.38A 5828 5.8mm - 5.8mm 2.8mm - 5.8 x 5.8 x 2.8mm Yes ±30% 100mΩ WE-TPC Ferrite