Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 503 項產品
Results per page
Description Price Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS庫存編號 801-9544
製造零件編號B82432C1473K000
BrandEPCOS
HK$8.264
個 (以毎袋:5)
單位
47 μH 210mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 2.3Ω SIMID Ferrite
RS庫存編號 167-0298
製造零件編號B82432C1473K000
BrandEPCOS
HK$12,109.31
毎卷:2500 個
Reel(s)
47 μH 210mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 2.3Ω SIMID Ferrite
RS庫存編號 801-9576
製造零件編號B82432T1333K000
BrandEPCOS
HK$9.392
個 (以毎袋:5)
單位
33 μH 400mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 1.2Ω SIMID Ferrite
RS庫存編號 167-0306
製造零件編號B82432T1333K000
BrandEPCOS
HK$12,167.28
毎卷:2500 個
Reel(s)
33 μH 400mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 1.2Ω SIMID Ferrite
RS庫存編號 167-8549
製造零件編號B82477G4333M000
BrandEPCOS
HK$10.604
個 (在毎卷:400)
單位
33 μH 3A - 12.8mm - 12.8mm 8mm - 12.8 x 12.8 x 8mm Yes ±20% 53mΩ B82477-G4 Ferrite
RS庫存編號 496-1498
製造零件編號B82472G4103M000
BrandEPCOS
HK$14.08
/個 (每包:5個)
單位
10 μH 1.7A - 7.3mm - 7.3mm 3.3mm - 7.3 x 7.3 x 3.3mm Yes ±20% 80mΩ B82472-G4 Ferrite
RS庫存編號 167-8535
製造零件編號B82472G4103M000
BrandEPCOS
HK$7,504.52
毎卷:1000 個
Reel(s)
10 μH 1.7A - 7.3mm - 7.3mm 3.3mm - 7.3 x 7.3 x 3.3mm Yes ±20% 80mΩ B82472-G4 Ferrite
RS庫存編號 496-1959
製造零件編號B82477G4333M000
BrandEPCOS
HK$17.55
單位
33 μH 3A - 12.8mm - 12.8mm 8mm - 12.8 x 12.8 x 8mm Yes ±20% 53mΩ B82477-G4 Ferrite
RS庫存編號 191-0251
製造零件編號B82422A3681K100
BrandEPCOS
HK$6.352
/個 (每包:5個)
單位
680 nH 145mA 1210 (3225M) 3.2mm - 2.5mm 2mm - 3.2 x 2.5 x 2mm - ±10% 2.4Ω SIMID Ceramic
RS庫存編號 162-1450
製造零件編號B82422A3681K100
BrandEPCOS
HK$3,679.49
毎卷:2000 個
Reel(s)
680 nH 145mA 1210 (3225M) 3.2mm - 2.5mm 2mm - 3.2 x 2.5 x 2mm - ±10% 2.4Ω SIMID Ceramic
RS庫存編號 162-0216
製造零件編號B82442A1105K000
BrandEPCOS
HK$7,565.72
毎卷:1500 個
Reel(s)
1 mH 85mA 2220 (5650M) 5.6mm - 5mm 5mm - 5.6 x 5 x 5mm Yes ±10% 12Ω SIMID Ferrite
RS庫存編號 496-0669
製造零件編號B82464G4104M000
BrandEPCOS
HK$21.59
單位
100 μH 1.05A - 10.4mm - 10.4mm 4.8mm - 10.4 x 10.4 x 4.8mm Yes ±20% 220mΩ B82462-G4 Ferrite
RS庫存編號 167-8550
製造零件編號B82477G4473M000
BrandEPCOS
HK$10.604
個 (在毎卷:400)
單位
47 μH 2.5A - 12.8mm - 12.8mm 8mm - 12.8 x 12.8 x 8mm Yes ±20% 82mΩ B82477-G4 Ferrite
RS庫存編號 167-8557
製造零件編號B82477G4684M000
BrandEPCOS
HK$10.604
個 (在毎卷:400)
單位
680 μH 680mA - 12.8mm - 12.8mm 8mm - 12.8 x 12.8 x 8mm Yes ±20% 1.24Ω B82477-G4 Ferrite
RS庫存編號 496-1965
製造零件編號B82477G4473M000
BrandEPCOS
HK$15.70
單位
47 μH 2.5A - 12.8mm - 12.8mm 8mm - 12.8 x 12.8 x 8mm Yes ±20% 82mΩ B82477-G4 Ferrite
RS庫存編號 801-9608
製造零件編號B82442A1105K000
BrandEPCOS
HK$5.634
個 (以毎袋:5)
單位
1 mH 85mA 2220 (5650M) 5.6mm - 5mm 5mm - 5.6 x 5 x 5mm Yes ±10% 12Ω SIMID Ferrite
RS庫存編號 162-0242
製造零件編號B82464G4104M000
BrandEPCOS
HK$8.496
個 (在毎卷:750)
單位
100 μH 1.05A - 10.4mm - 10.4mm 4.8mm - 10.4 x 10.4 x 4.8mm Yes ±20% 220mΩ B82462-G4 Ferrite
RS庫存編號 167-0309
製造零件編號B82432T1473K000
BrandEPCOS
HK$12,167.28
毎卷:2500 個
Reel(s)
47 μH 350mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 1.35Ω SIMID Ferrite
RS庫存編號 801-9538
製造零件編號B82432C1104K000
BrandEPCOS
HK$9.70
個 (以毎袋:5)
單位
100 μH 145mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 4.7Ω SIMID Ferrite
RS庫存編號 801-9557
製造零件編號B82432T1103K000
BrandEPCOS
HK$6.678
個 (以毎袋:5)
單位
10 μH 650mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 350mΩ SIMID Ferrite