Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 133 項產品
Results per page
Description Price Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS庫存編號 106-8882
製造零件編號50105C
HK$7.553
個 (在毎卷:1000)
單位
1 mH 700mA - 9.3mm - 5.9mm 4.4mm - 9.3 x 5.9 x 4.4mm - -30 → +50% 300mΩ 5000 -
RS庫存編號 715-7087
製造零件編號50105C
HK$8.78
單位
1 mH 700mA - 9.3mm - 5.9mm 4.4mm - 9.3 x 5.9 x 4.4mm - -30 → +50% 300mΩ 5000 -
RS庫存編號 167-6235
製造零件編號82223C
HK$2.214
個 (在毎卷:2500)
單位
22 μH 320mA - 2.5mm - 3.2mm 2mm - 2.5 x 3.2 x 2mm - - 920mΩ 8200 -
RS庫存編號 905-5024
製造零件編號82223C
HK$2.336
個 (以毎袋:5)
單位
22 μH 320mA - 2.5mm - 3.2mm 2mm - 2.5 x 3.2 x 2mm - - 920mΩ 8200 -
RS庫存編號 905-5009
製造零件編號46333C
HK$5.03
個 (以毎袋:5)
單位
33 μH 1.45A - 7.3mm - 4.55mm 7.3mm - 7.3 x 4.55 x 7.3mm Yes - 190mΩ 4600 -
RS庫存編號 749-6417
製造零件編號60B154C
HK$24.14
單位
150 μH 6A - 27mm - 19.5mm 20mm - 27 x 19.5 x 20mm - ±15% 38mΩ 6000B -
RS庫存編號 167-6231
製造零件編號46333C
HK$4.408
個 (在毎卷:1000)
單位
33 μH 1.45A - 7.3mm - 4.55mm 7.3mm - 7.3 x 4.55 x 7.3mm Yes - 190mΩ 4600 -
RS庫存編號 170-9294
製造零件編號36472C
HK$7.53
個 (在毎卷:1000)
單位
4.7 μH 3.6A - 6.8mm - 7.6mm 4.2mm - 6.8 x 7.6 x 4.2mm - ±25% 41mΩ 3500 -
RS庫存編號 715-7431
製造零件編號36472C
HK$8.90
單位
4.7 μH 3.6A - 6.8mm - 7.6mm 4.2mm - 6.8 x 7.6 x 4.2mm - ±25% 41mΩ 3500 -
RS庫存編號 125-2421
製造零件編號45104C
HK$4.16
個 (在毎卷:1000)
單位
100 μH 700mA - 7.3mm - 3.55mm 7.3mm - 7.3 x 3.55 x 7.3mm Yes ±20% 710mΩ 4500 -
RS庫存編號 905-4980
製造零件編號45104C
HK$4.402
個 (以毎袋:5)
單位
100 μH 700mA - 7.3mm - 3.55mm 7.3mm - 7.3 x 3.55 x 7.3mm Yes - 710mΩ 4500 -
RS庫存編號 749-6420
製造零件編號60B334C
HK$26.17
單位
330 μH 4A - 27mm - 19.5mm 20mm - 27 x 19.5 x 20mm - ±15% 80mΩ 6000B -
RS庫存編號 170-9295
製造零件編號28102C
HK$9.089
個 (在毎卷:350)
單位
1 μH 15.5A - 18.5mm - 15.2mm 7.6mm - 18.5 x 15.2 x 7.6mm - - 2.6mΩ 2800 -
RS庫存編號 905-5046
製造零件編號84473C
HK$4.142
個 (以毎袋:5)
單位
47 μH 420mA - 3.3mm - 4.5mm 2.6mm - 3.3 x 4.5 x 2.6mm - - 1.1Ω 8400 -
RS庫存編號 106-8884
製造零件編號50225C
HK$7.95
個 (在毎卷:1000)
單位
2.2 mH 500mA - 7mm - 5.9mm 3.6mm - 7 x 5.9 x 3.6mm - -30 → +50% 400mΩ 5000 -
RS庫存編號 800-4417
製造零件編號48100SC
HK$8.394
個 (以毎袋:5)
單位
10 μH 4.5A 48100SC 12.2mm - 12.2mm 6mm - 12.2 x 12.2 x 6mm Yes ±20% 28mΩ 4800S -
RS庫存編號 170-9203
製造零件編號38L432C
HK$9.93
個 (在毎卷:650)
單位
4.3 μH 6.8A - 10.4mm - 10.4mm 5.6mm - 10.4 x 10.4 x 5.6mm - ±20% 9.7mΩ 3800 -
RS庫存編號 715-7462
製造零件編號28103C
HK$10.92
單位
10 μH 5.9A - 18.5mm - 15.2mm 7.6mm - 18.5 x 15.2 x 7.6mm - - 18mΩ 2800 -
RS庫存編號 106-8553
製造零件編號60B684C
HK$24.82
Each (In a Tray of 30)
單位
680 μH 3A - 27mm - 19.5mm 20mm - 27 x 19.5 x 20mm - ±15% 135mΩ 6000B -
RS庫存編號 106-8885
製造零件編號50475C
HK$7.553
個 (在毎卷:1000)
單位
4.7 mH 400mA - 7mm - 5.9mm 3.6mm - 7 x 5.9 x 3.6mm - -30 → +50% 700mΩ 5000 -