Wireless Charging Coils

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Inductance Function Maximum DC Current Maximum DC Resistance Self Resonant Frequency Q Factor Series Core Material Maximum Operating Temperature Minimum Operating Temperature Mounting Type Inductance Tolerance Dimensions Diameter
全新
RS庫存編號 218-2065
製造零件編號146179-1001
BrandMolex
HK$77.32
單位
11.6 ?H Receiver - - - - - Copper - - - - - 31mm
RS庫存編號 124-5146
製造零件編號146179-4011
BrandMolex
HK$90.56
單位
5.6 (Transmitter) μH, 9.6 (Receiver) μH Receiver/Transmitter - 38 (Transmitter) mΩ, 550 (Receiver) mΩ - - 146179 Copper +40°C -10°C - ±2 % - 25.10 (Receiver) mm, 27 (Transmitter) mm
RS庫存編號 124-5144
製造零件編號146179-8011
BrandMolex
HK$58.87
單位
2.6 μH Receiver - 245mΩ - 90 146179 Copper +40°C -10°C - ±2 % 26.5 (Dia.) x 0.48mm 26.5mm
RS庫存編號 124-5147
製造零件編號146179-2001
BrandMolex
HK$103.33
單位
1.3 nH @ 6.78 Mhz, 10.6 nH @ 200 kHz Receiver - 190mΩ - - 146179 Copper +40°C -10°C - ±2 % 64.7 x 53.67 x 1.4mm -
RS庫存編號 124-5139
製造零件編號146179-0001
BrandMolex
HK$94.19
單位
17.3 μH Receiver - 450mΩ - - 146179 Copper +40°C -10°C - ±2 % 43 x 50 x 0.55mm -
全新
RS庫存編號 218-2064
製造零件編號146179-1001
BrandMolex
HK$62.404
Each (On a Tape of 30)
單位
11.6 ?H Receiver - - - - - Copper - - - - - 31mm
RS庫存編號 124-5141
製造零件編號146179-1011
BrandMolex
HK$76.37
單位
9.9 μH Receiver - 390mΩ - 23 146179 Copper +40°C -10°C - ±2 % 40 x 47 x 0.52mm -
RS庫存編號 124-5145
製造零件編號146179-8021
BrandMolex
HK$72.79
單位
4 μH Receiver - 235mΩ - 115 146179 Copper +40°C -10°C - ±2 % 35.02 (Dia.) x 06mm 35.02mm