Sinusoidal Filters

Sinusoidal filters are passive components used to provide electrical circuits with the correct frequencies to ensure optimal performance. These elements, also called sine wave filters, are low pass devices which means they let low-frequency signals pass but block or impede high-frequency signals.

Circuits requiring longer cables usually have sinusoidal filters to convert rectangular pulse width modulation (PWM) signals into smooth wave voltage. This will prevent premature circuit damage and prolong the lifespan of AC motor drives by reducing stress on the motor's insulation.

What are sinusoidal filters used for?

Sinusoidal filters protect motor windings and bearings from damage due to voltage spikes, cable stripping, current loss and overheating.

These filters are used in equipment such as pumps, ventilators, conveyors, compressors, elevators and cranes.

Types of sinusoidal filters

Enclosed or open panel versions exist:

  • Enclosed filters come in pre-packed boxes and can be installed onsite for immediate use without any adjustments, mounting or wiring needed.
  • Open panel filters are assembled leaving the back panel accessible for the user to mount and wire as preferred.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Maximum Voltage Rating Series Maximum Current Rating Switching Frequency Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature
全新
RS庫存編號 218-2912
製造零件編號6SL3203-0CE23-8AA0
BrandSiemens
HK$1,824.15
單位
480 V SINAMICS 47A - 220 x 190 x 91mm - - - - -
全新
RS庫存編號 213-1160
製造零件編號6SL3203-0CE13-2AA0
BrandSiemens
HK$754.91
單位
480 V SINAMICS 4A - 120 x 125 x 71mm - - - - -
全新
RS庫存編號 213-1163
製造零件編號6SL3203-0CE21-8AA0
BrandSiemens
HK$1,383.80
單位
480 V SINAMICS 22.3A - 145 x 125 x 91mm - - - - -
全新
RS庫存編號 213-1161
製造零件編號6SL3203-0CE21-0AA0
BrandSiemens
HK$1,006.51
單位
480 V SINAMICS 11.3A - 140 x 125 x 71mm - - - - -