Condenser Microphone Components

Condenser microphone components are parts used in the construction of a condenser microphone, which produces sound using a vibrating diaphragm and a stable metal plate known as a capacitor. Condenser microphones are either DC (direct current) biased, or can operate using radio frequency. They are commonly used for studio recording rather than for live performances on stage.

How do condenser microphones work?

Condenser microphones work using a kind of capacitor, which consists of a thin membrane (known as a diaphragm) next to a solid metal plate. As the sound waves hit the capacitor, the diaphragm vibrates and moves in relation to the solid plate, converting the waves into an electrical signal. This electrical signal is then broadcast.

Types of condenser microphone components

Microphone condensers vary mainly in the quality of their output sound. The quality can be affected by the condenser's signal to noise ratio, its sensitivity, and its directivity, whether omni-directional, uni-directional, or noise cancelling. They also come in a range of different sizes and may be through hole, lead wire or surface mounted.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Sensitivity Directivity Standard Operating Voltage Mounting Type Output Impedance Signal to Noise Ratio Maximum Supply Current Dimensions Diameter Height Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS庫存編號 219-6816
製造零件編號58 EM124
BrandELNO
HK$128.29
單位
- - 3V dc - 1.6kΩ - - 5.8 x 3mm 5.8mm 3mm - +60°C - -10°C