Piezo Buzzer Components

Piezo buzzer components are parts used in the construction and alteration of piezo buzzers. A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers.

How do piezo buzzers work?

Piezo buzzers have a piezoelectric element which is driven by a source such as an oscillating electronic circuit. A piezoelectronic amplifier will then make the click, ring or beep produced by the buzzer louder.

Types of piezo buzzer components

Piezo buzzer components can vary in a number of different ways. They differ in their mounting style, the volume of sound they can produce, and their size. Piezo buzzers can be mounted in a range of ways, from bracket, to panel mount, to surface mount. They can have a volume range of anywhere from 60 to 1150 decibels, and sometimes beyond.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 515 項產品
Results per page
Description Price Mounting Type Minimum Supply Voltage Maximum Supply Voltage Sound Level Drive Type Tone Type Diameter Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Maximum Frequency
RS庫存編號 535-8269
BrandRS PRO
HK$30.95
單位
Panel Mount 4V dc 28V dc 82dB Internal Fast Pulse 28mm 39.5mm 28mm 25.4mm 39.5 x 28 x 25.4mm -30°C +85°C 4kHz
RS庫存編號 535-8168
BrandRS PRO
HK$8.62
個 (以毎袋:5)
單位
Panel Mount - 30V ac 80dB External Continuous 13mm - - 2.5mm 13 (Dia.) x 2.5mm -30°C +85°C 4.8kHz
RS庫存編號 622-1449
BrandRS PRO
HK$34.37
單位
Flange Mount 20V dc 28V dc 76dB Internal Continuous 26mm - - 15.55mm 32 x 17 x 15.55mm -20°C +60°C -
RS庫存編號 171-0845
BrandRS PRO
HK$29.113
Each (In a Tray of 100)
單位
Panel Mount 1.5V dc 28V dc 95dB Internal Continuous 29.5mm 41mm - 24.5mm 29.5 (Dia.) x 24.5mm -20°C +60°C 4kHz
RS庫存編號 457-027
BrandRS PRO
HK$37.464
/個 (每包:5個)
單位
Panel Mount 1.5V dc 28V dc 95dB Internal Continuous 29.5mm 41mm - 24.5mm 29.5 (Dia.) x 24.5mm -20°C +60°C 4kHz
RS庫存編號 245-6455
製造零件編號SMA-21-S
BrandSonitron
HK$68.33
單位
Surface Mount 1.5V dc 24V dc 85dB Internal Continuous - 21mm 21mm 9.5mm 21 x 21 9.5mm -20°C +70°C 3.795kHz
RS庫存編號 244-8498
製造零件編號SP27
BrandSonitron
HK$347.22
單位
Panel Mount 4V dc 16V dc 94dB Internal Continuous 36.5mm - 19mm 19mm 35.5 x 8mm -40°C +75°C 4.025kHz
RS庫存編號 724-3162
BrandRS PRO
HK$6.974
/個 (每包:5個)
單位
Surface Mount - 30V ac - External Diaphragm 27mm - - 0.52mm 27 (Dia.) x 0.52mm -20°C +60°C 4.7kHz
RS庫存編號 114-6876
製造零件編號SC 0715 BL
BrandSonitron
HK$245.84
單位
Panel Mount 0.7V dc 15V dc 98dB Internal Continuous 36.5mm - - 33.5mm 36.5 x 33mm -35°C +75°C 4.025kHz
RS庫存編號 660-1191
製造零件編號114.068.15
BrandWerma
HK$468.45
單位
Panel Mount - 24V dc 85dB Internal Continuous 42.5mm - - 29.8mm 42.5 x 29.8mm -20°C +60°C 2.4kHz
RS庫存編號 171-0886
BrandRS PRO
HK$6.541
Each (In a Tray of 50)
單位
Surface Mount - 30V ac - External Diaphragm 27mm - - 0.52mm 27 (Dia.) x 0.52mm -20°C +60°C 4.7kHz
RS庫存編號 535-8174
BrandRS PRO
HK$12.574
個 (以毎袋:5)
單位
Through Hole - 20V ac 80dB External Continuous 13.7mm - - 7.6mm 13.7 (Dia.) x 7.6mm -20°C +70°C 4kHz
RS庫存編號 245-6461
製造零件編號SMA-13-P7.5
BrandSonitron
HK$43.88
單位
Through Hole 1.5V dc 24V dc 75dB Internal Continuous - 13.9mm 13.9mm 6mm 13.9 x 13.9 x 6mm -20°C +70°C 3.45kHz
RS庫存編號 171-0861
BrandRS PRO
HK$21.306
Each (In a Tray of 100)
單位
PCB Mount 4V dc 6V dc 85dB Internal Continuous 12mm - - 9.5mm 12 (Dia.) x 9.5mm -20°C +70°C 2.6kHz
RS庫存編號 511-7658
BrandRS PRO
HK$43.97
單位
Through Hole 4V dc 6V dc 85dB Internal Continuous 12mm - - 9.5mm 12 (Dia.) x 9.5mm -20°C +70°C 2.6kHz
RS庫存編號 535-8275
BrandRS PRO
HK$20.23
單位
Panel Mount 3V dc 28V dc 85dB Internal Continuous 32mm 44mm 13.5mm 13.5mm 32 (Dia.) x 13.5mm -30°C +85°C 4kHz
RS庫存編號 171-0863
BrandRS PRO
HK$8.097
Each (In a Tray of 100)
單位
Through Hole 1V ac 20V ac 80dB External Continuous 13.8mm - - 6.8mm 13.8 (Dia.) x 6.8mm -20°C +70°C 4.5kHz
RS庫存編號 189-5023
製造零件編號SMA-21-P17,5
BrandSonitron
HK$38.28
單位
Through Hole 1.5V dc 15V dc 85dB Internal Continuous - 21mm 21mm 9.5mm 21 x 21 x 9.5mm -20°C +70°C 3.315kHz
RS庫存編號 535-8130
製造零件編號KPEG153
BrandKingstate
HK$17.90
個 (以毎袋:5)
單位
Through Hole - 30V ac 82dB External Continuous 17mm - - 7.6mm 17 (Dia.) x 7.6mm -30°C +105°C 4kHz
RS庫存編號 622-1584
BrandRS PRO
HK$25.45
單位
Surface Mount - 30V ac - External Sounder 50mm - - 2.2mm 50 (Dia.) x 2.2mm -20°C +70°C 1.4kHz