Piezo Buzzer Components

Piezo buzzer components are parts used in the construction and alteration of piezo buzzers. A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers.

How do piezo buzzers work?

Piezo buzzers have a piezoelectric element which is driven by a source such as an oscillating electronic circuit. A piezoelectronic amplifier will then make the click, ring or beep produced by the buzzer louder.

Types of piezo buzzer components

Piezo buzzer components can vary in a number of different ways. They differ in their mounting style, the volume of sound they can produce, and their size. Piezo buzzers can be mounted in a range of ways, from bracket, to panel mount, to surface mount. They can have a volume range of anywhere from 60 to 1150 decibels, and sometimes beyond.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Mounting Type Minimum Supply Voltage Maximum Supply Voltage Sound Level Drive Type Tone Type Diameter Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Maximum Frequency
RS庫存編號 660-1191
製造零件編號114 068 15
BrandWerma
HK$406.46
單位
Panel Mount - 24V dc 85dB Internal Continuous 42.5mm - - 29.8mm 42.5 x 29.8mm -20°C +60°C 2.4kHz
RS庫存編號 660-1198
製造零件編號114 068 28
BrandWerma
HK$469.38
單位
Panel Mount - 230V ac 85dB Internal Continuous 42.5mm - - 29.8mm 42.5 x 29.8mm -20°C +60°C 2.4kHz
RS庫存編號 660-1205
製造零件編號118 068 15
BrandWerma
HK$392.51
單位
Panel Mount - 24V ac/dc 90dB Internal Continuous 43mm - - 40mm 43 x 40mm -20°C +60°C 2.4kHz
RS庫存編號 660-1195
製造零件編號11806828
BrandWerma
HK$446.39
單位
Panel Mount - 230V ac 90dB Internal Continuous 43mm - - 38mm 43 x 38mm -20°C +60°C 2.4kHz
RS庫存編號 660-1202
製造零件編號119 068 28
BrandWerma
HK$611.12
單位
Panel Mount - 230V ac 90dB Internal Continuous, Slow Pulse 43mm - - 38mm 43 x 38mm -20°C +60°C 2.4kHz
RS庫存編號 660-1211
製造零件編號119 068 15
BrandWerma
HK$573.72
單位
Panel Mount - 24V ac/dc 90dB Internal Continuous, Slow Pulse 43mm - - 40mm 43 x 40mm -20°C +60°C 2.4kHz