Piezo Buzzer Components

Piezo buzzer components are parts used in the construction and alteration of piezo buzzers. A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers.

How do piezo buzzers work?

Piezo buzzers have a piezoelectric element which is driven by a source such as an oscillating electronic circuit. A piezoelectronic amplifier will then make the click, ring or beep produced by the buzzer louder.

Types of piezo buzzer components

Piezo buzzer components can vary in a number of different ways. They differ in their mounting style, the volume of sound they can produce, and their size. Piezo buzzers can be mounted in a range of ways, from bracket, to panel mount, to surface mount. They can have a volume range of anywhere from 60 to 1150 decibels, and sometimes beyond.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Mounting Type Minimum Supply Voltage Maximum Supply Voltage Sound Level Drive Type Tone Type Diameter Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Maximum Frequency
RS庫存編號 166-9823
製造零件編號7BB-20-3
HK$2.46
個 (以毎袋:3000)
單位
Surface Mount - - - External Diaphragm 20mm - - 0.22mm 20 (Dia.) x 0.22mm -10°C +40°C 3.6kHz
RS庫存編號 112-1099
製造零件編號7BB-20-3
HK$3.832
/個 (每包:10個)
單位
Surface Mount - - - External Diaphragm 20mm - - 0.22mm 20 (Dia.) x 0.22mm -10°C +40°C 3.6kHz