Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 549 項產品
Results per page
Description Price Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Accessory Type
RS庫存編號 785-8231
製造零件編號1500-2S-W
BrandBourns
HK$1,124.26
單位
Grounded Ethernet Protector 360 V dc Wall Mount 3kA 1500 65mm 25.12mm 107mm 65 x 25.12 x 107.01mm - -40°C +65°C - -
RS庫存編號 238-924
製造零件編號FP13-RS
HK$1,180.19
單位
Mains Protector 250 V ac Plug In 13.5kA FP 93mm 63mm 55mm 93 x 63 x 55mm - - - - -
RS庫存編號 456-8099
製造零件編號7TCA085460R0115 ESP 415M1R
BrandWJ Furse
HK$9,526.03
單位
Mains Surge Protector 280 V Panel Mount 6.25 kA, 80kA ESP M1 110mm 73mm 180mm 180 x 110 x 73mm - -40°C +80°C - -
RS庫存編號 802-6524
製造零件編號2794903
HK$209.28
單位
Surge Arrester Protection Module 24 V dc DIN Rail 2kA TT-SLKK5/ 24DC 66.5mm 6.2mm 69.5mm 66.5 x 6.2 x 69.5mm - -40°C +85°C - -
RS庫存編號 802-6678
製造零件編號2804610
HK$915.72
單位
Surge Arrester Protection Module 24 V dc DIN Rail 20kA LIT 1X2-24 93.1mm 6.2mm 102.5mm 93.1 x 6.2 x 102.5mm - -40°C +80°C - -
RS庫存編號 737-0003
製造零件編號PTG-20101003
HK$908.75
單位
Lightning Strike Protector - - - PTG 64.75mm 29mm 22.9mm 64.75 x 29 x 22.85mm - -40°C +85°C - -
RS庫存編號 456-8162
製造零件編號7TCA085400R0095 ESP 15E
BrandWJ Furse
HK$1,381.51
單位
Twisted Pair Surge Protector 16.7 V DIN Rail 5 kA, 20kA ESP E 120mm 19mm 54mm 120 x 54 x 19mm - -25°C +70°C - -
RS庫存編號 768-1741
製造零件編號DG M TNS 275 FM
BrandDehn
HK$3,491.46
單位
Type 2 Arrester 275 V ac DIN Rail 40kA DG 72mm 66mm 90mm 72 x 66 x 90mm - -40°C +80°C - -
RS庫存編號 768-1817
製造零件編號BXT BAS
BrandDehn
HK$567.59
單位
Base Element - DIN Rail - BXT 50mm 12mm 90mm 50 x 12 x 90mm - -40°C +80°C - -
RS庫存編號 785-8238
製造零件編號1500-1S
BrandBourns
HK$1,233.48
單位
Isolated Ethernet Protector 360 V dc Wall Mount 3kA 1500 65mm 25.12mm 107mm 65 x 25.12 x 107.01mm - -40°C +65°C - -
RS庫存編號 672-7035
製造零件編號XEB1201
HK$36.982
/個 (每包:5個)
單位
Mains Protector 250 V Flange Mount - XEB 19mm 8.5mm 25mm 19 x 8.5 x 25mm - -40°C +85°C - -
RS庫存編號 768-1842
製造零件編號DPA M CLE RJ45B 48
BrandDehn
HK$2,661.70
單位
Surge Arrester 34 V ac, 57 V dc DIN Rail 10kA DPA 75mm 36mm 19mm 75 x 36 x 19mm - -40°C +80°C - -
RS庫存編號 788-6757
製造零件編號7TCA085460R0089 ESP 240M1
BrandWJ Furse
HK$4,586.52
單位
Mains Surge Protector 280 V Panel Mount 6.25 kA, 80kA ESP M1 - 60mm 180mm 160 x 60 x 73mm - -40°C +70°C - -
RS庫存編號 852-9811
製造零件編號2807926
HK$9,016.85
單位
Protective Plug 28 V ac, 40 V dc Plug In 10kA CT 10-18FS+F/PE-24 111mm 68.5mm 22mm 111 x 68.5 x 22mm - -25°C +75°C - -
RS庫存編號 216-0609
製造零件編號B88069X7200B502
BrandEPCOS
HK$21.71
單位
3 Pole Arrester 350 V dc Through Hole 25kA B88069X 13.4mm 8mm 10.5mm 13.4 x 8 x 10.5mm - -40°C +90°C - -
RS庫存編號 788-6750
製造零件編號7TCA085460R0112 ESP 415M1
BrandWJ Furse
HK$9,064.53
單位
Mains Surge Protector 280 V DIN Rail 6.25 kA, 80kA ESP M1 - 110mm 180mm 180 x 110 x 73mm - -40°C +70°C - -
RS庫存編號 456-8128
製造零件編號7TCA085460R0083 ESP 240-5A
BrandWJ Furse
HK$1,761.93
單位
Low Current Mains Protector 280 V DIN Rail 10kA ESP 240 120mm 38mm 54mm 120 x 54 x 38mm - -40°C +70°C - -
RS庫存編號 788-6763
製造零件編號7TCA085400R0024 ESP CAT-6/POE
BrandWJ Furse
HK$4,283.17
單位
Cat-6 PoE Surge Protector 58 V DIN Rail 1 kA, 10kA ESP Cat-6 106mm 24mm 60mm 106 x 24 x 60mm - -40°C +80°C - -
RS庫存編號 905-5771
製造零件編號SNUB0000
BrandRed Lion
HK$115.34
單位
Inductive Load Suppressor 250 V dc - - R-C 19mm 8.5mm 125mm 19 x 8.5 x 23mm - - - - -
RS庫存編號 167-8177
製造零件編號B88069X7200B502
BrandEPCOS
HK$16.423
Each (In a Tray of 500)
單位
3 Pole Arrester 350 V dc Through Hole 25kA B88069X 13.4mm 8mm 10.5mm 13.4 x 8 x 10.5mm - -40°C +90°C - -