Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 113 項產品
Results per page
Description Price Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS庫存編號 775-2874
製造零件編號CT1206M4G
BrandEPCOS
HK$2.879
/個 (每包:50個)
單位
8V - 5.5V 4V 0.3J 17V 1A 1206 (3216M) 150A 1.5nF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS庫存編號 775-2806
製造零件編號B72580T0040M062
BrandEPCOS
HK$5.788
/個 (每包:50個)
單位
6.4 → 9.6V - 5.5V 4V 0.8J 17V 5A 1812 (4532M) 500A 10nF 4.5 x 3.2 x 2.5mm 3.2mm - 4.5mm
RS庫存編號 775-2871
製造零件編號B72540T0600K062
BrandEPCOS
HK$5.502
/個 (每包:25個)
單位
100V - 85V 60V 6.8J 165V 10A 2220 (5650M) 800A 800pF 5.7 x 5 x 2.5mm 5mm 2.5mm 5.7mm
RS庫存編號 167-0505
製造零件編號B72580T0040M062
BrandEPCOS
HK$4.768
個 (在毎卷:1500)
單位
6.4 → 9.6V - 5.5V 4V 0.8J 17V 5A 1812 (4532M) 500A 10nF 4.5 x 3.2 x 2.5mm 3.2mm - 4.5mm
RS庫存編號 173-3419
製造零件編號CT1206M4G
BrandEPCOS
HK$2.494
個 (在毎卷:3000)
單位
8V - 5.5V 4V 0.3J 17V 1A 1206 (3216M) 150A 1.5nF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS庫存編號 167-0483
製造零件編號B72540T0600K062
BrandEPCOS
HK$9.182
個 (在毎卷:1000)
單位
100V - 85V 60V 6.8J 165V 10A 2220 (5650M) 800A 800pF 5.7 x 5 x 2.5mm 5mm 2.5mm 5.7mm
RS庫存編號 167-0502
製造零件編號B72540T0040M062
BrandEPCOS
HK$9.182
個 (在毎卷:1500)
單位
6.4 → 9.6V - 5.5V 4V 1.4J 17V 10A 2220 (5650M) 1000A 24nF 5.7 x 5 x 2.5mm 5mm - 5.7mm
RS庫存編號 775-2830
製造零件編號B72540T0040M062
BrandEPCOS
HK$9.25
/個 (每包:25個)
單位
6.4 → 9.6V - 5.5V 4V 1.4J 17V 10A 2220 (5650M) 1000A 24nF 5.7 x 5 x 2.5mm 5mm - 5.7mm
RS庫存編號 162-0244
製造零件編號B72530T0040M062
BrandEPCOS
HK$5,542.79
毎卷:3000 個
Reel(s)
8V CT 5.5V 4V 0.4J 17V 2.5A 1210 (3225M) 250A 5nF 3.2 x 2.5 x 1.7mm 2.5mm 1.7mm 3.2mm
RS庫存編號 775-2777
製造零件編號B72520E0350K062
BrandEPCOS
HK$1.85
/個 (每包:100個)
單位
50.4 → 61.6V - 45V 35V 0.4J 90V 1A 1206 (3216M) 100A 200pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS庫存編號 775-2799
製造零件編號B72530E0300K062
BrandEPCOS
HK$2.47
/個 (每包:50個)
單位
42.3 → 51.7V - 38V 30V 2J 77V 2.5A 1210 (3225M) 300A 1nF 3.2 x 2.5 x 1.7mm 2.5mm - 3.2mm
RS庫存編號 167-0449
製造零件編號B72580E0300K062
BrandEPCOS
HK$4.922
個 (在毎卷:1000)
單位
42.3 → 51.7V - 38V 30V 4.2J 77V 5A 1812 (4532M) 800A 2nF 4.5 x 3.2 x 2.5mm 3.2mm - 4.5mm
RS庫存編號 138-6078
製造零件編號B72660M0750K072
BrandEPCOS
HK$4,791.79
毎卷:1000 個
Reel(s)
120V Standard 100V 75V - 120V 200A 4032 1200A 430pF 10.2 x 8 x 3.2mm 8mm 3.2 10.2mm
RS庫存編號 775-2862
製造零件編號B72540T0500K062
BrandEPCOS
HK$8.644
/個 (每包:25個)
單位
73.8 → 90.2V - 65V 50V 5.6J 135V 10A 2220 (5650M) 800A 1nF 5.7 x 5 x 2.5mm 5mm - 5.7mm
RS庫存編號 167-0552
製造零件編號B72520E0400K062
BrandEPCOS
HK$2.605
個 (在毎卷:2000)
單位
61.2 → 74.8V - 56V 40V 0.5J 110V 1A 1206 (3216M) 100A 250pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS庫存編號 138-9316
製造零件編號B72650M0111K072
BrandEPCOS
HK$7.024
個 (以毎袋:5)
單位
180V Standard 150V 115V - 180V 300A 1210 (3225M) 400A 110pF 8 x 6.3 x 3.2mm 6.3mm 3.2 8mm
RS庫存編號 167-0179
製造零件編號B72530E0200K062
BrandEPCOS
HK$3.223
個 (在毎卷:3000)
單位
29.7 → 36.3V - 26V 20V 1.9J 54V 2.5A 1210 (3225M) 400A 1.5nF 3.2 x 2.5 x 1.7mm 2.5mm - 3.2mm
RS庫存編號 138-6071
製造零件編號B72650M0350K072
BrandEPCOS
HK$4,007.24
毎卷:1000 個
Reel(s)
56V Standard 45V 35V - 56V 110A 1210 (3225M) 100A 620pF 8 x 6.3 x 3.2mm 6.3mm 3.2 8mm
RS庫存編號 775-2755
製造零件編號B72510E0300K062
BrandEPCOS
HK$2.076
/個 (每包:100個)
單位
42.3 → 51.7V - 38V 30V 0.3J 77V 1A 0805 (2012M) 80A 200pF 2 x 1.25 x 1.4mm 1.25mm - 2mm
RS庫存編號 775-2868
製造零件編號B72540E0400K062
BrandEPCOS
HK$6.063
/個 (每包:25個)
單位
61.2 → 74.8V - 56V 40V 9J 110V 10A 2220 (5650M) 1000A 2nF 5.7 x 5 x 2.5mm 5mm - 5.7mm