Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 85 項產品
Results per page
Description Price Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS庫存編號 697-9062
製造零件編號VC120614D300DP
BrandAVX
HK$2.91
/個 (每包:10個)
單位
18.5V - 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS庫存編號 167-6923
製造零件編號VC120614D300DP
BrandAVX
HK$1.333
個 (在毎卷:1000)
單位
18.5V - 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS庫存編號 464-8892
製造零件編號VC120605D150DP
BrandAVX
HK$2.803
/個 (每包:25個)
單位
8.5V VC 5.6V 4V 0.4J 18V 1A 1206 (3216M) 150A 3nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS庫存編號 166-7883
製造零件編號VC120626D580DP
BrandAVX
HK$2.685
個 (在毎卷:1000)
單位
34.5V VC 26V 20V 0.4J 60V 1A 1206 (3216M) 120A 500pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS庫存編號 162-2885
製造零件編號VC120605D150DP
BrandAVX
HK$1.81
個 (在毎卷:1000)
單位
8.5V VC 5.6V 4V 0.4J 18V 1A 1206 (3216M) 150A 3nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS庫存編號 464-8943
製造零件編號VC120626D580DP
BrandAVX
HK$5.282
/個 (每包:25個)
單位
34.5V VC 26V 20V 0.4J 60V 1A 1206 (3216M) 120A 500pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS庫存編號 887-0740
製造零件編號VC120603D100DP
BrandAVX
HK$4.88
/個 (每包:50個)
單位
5V VC 3.3V 2.3V - 12V - 1206 (3216M) - 4.7nF - - - -
RS庫存編號 887-0765
製造零件編號VCAS121018J390DP
BrandAVX
HK$3.86
/個 (每包:50個)
單位
25.5V VCAS 18V 13V - 42V - 1210 (3225M) - 500pF - - - -
RS庫存編號 464-8959
製造零件編號VC120630D650DP
BrandAVX
HK$5.282
/個 (每包:25個)
單位
41V VC 30V 21V 0.4J 67V 1A 1206 (3216M) 120A 400pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS庫存編號 887-0743
製造零件編號VC121048H101DP
BrandAVX
HK$6.478
/個 (每包:50個)
單位
62V VC 48V 34V - 100V - 1210 (3225M) - 500pF - - - -
RS庫存編號 167-6867
製造零件編號VC040214X300WP
BrandAVX
HK$2.019
個 (在毎卷:10000)
單位
18.5V - 14V 10V 0.05J 32V 1A 0402 (1005M) 20A 100pF 1 x 0.5 x 0.6mm 0.5mm 0.6mm 1mm
RS庫存編號 697-8833
製造零件編號VA100018A400DL
BrandAVX
HK$4.36
/個 (每包:5個)
單位
25.5V - 18V 13V 0.1J 42V 1A 1000 (Axial) 40A 350pF - - - 4.32mm
RS庫存編號 166-7873
製造零件編號VC080509A200DP
BrandAVX
HK$1.45
個 (在毎卷:1000)
單位
12.7V VC 9V 6.4V 0.1J 22V 1A 0805 (2012M) 40A 750pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS庫存編號 393-529
製造零件編號VC080526C580DP
BrandAVX
HK$2.69
/個 (每包:25個)
單位
34.5V VC 26V 18V 0.3J 60V 1A 0805 (2012M) 100A 250pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS庫存編號 162-2884
製造零件編號VC080505A150DP
BrandAVX
HK$1.08
個 (在毎卷:1000)
單位
8.5V VC 5.6V 4V 0.1J 18V 1A 0805 (2012M) 40A 1.1nF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS庫存編號 166-7874
製造零件編號VC060330A650DP
BrandAVX
HK$1.08
個 (在毎卷:1000)
單位
41V VC 30V 21V 0.1J 67V 1A 0603 (1608M) 30A 125pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS庫存編號 166-7881
製造零件編號VC080503A100DP
BrandAVX
HK$1.304
個 (在毎卷:1000)
單位
5V VC 3.3V 2.3V 0.1J 12V 1A 0805 (2012M) 40A 1.4nF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS庫存編號 697-9075
製造零件編號VC120656F111DP
BrandAVX
HK$2.19
/個 (每包:10個)
單位
68V - 56V 40V 0.7J 110V 1A 1206 (3216M) 100A 180pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS庫存編號 166-7633
製造零件編號VC060303A100RP
BrandAVX
HK$1.556
個 (在毎卷:4000)
單位
5V VC 3.3V 2.3V 0.1J 12V 1A 0603 (1608M) 30A 1.45nF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS庫存編號 464-8814
製造零件編號VC060305A150RP
BrandAVX
HK$2.91
/個 (每包:25個)
單位
8.5V VC 5.6V 4V 0.1J 18V 1A 0603 (1608M) 30A 750pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm