Metal Oxide Varistors

What are they?
Metal Oxide Varistors, more commonly known as ’MOVs’ are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.
Construction:
Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.
Applications:
• Suppression of lightning and other high levels of transient energy
• Low voltage power supplies in DC circuits
• Low voltage power supply in automotive applications
• Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 486 項產品
Results per page
Description Price Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions
RS庫存編號 289-7339
製造零件編號B72220S0461K101
BrandEPCOS
HK$6.062
/個 (每包:5個)
單位
750V 460V 615V 1240V 100A 195J Standard 21.5mm 8000A 380pF - - 6.8mm 21.5 (Dia.) x 6.8mm
RS庫存編號 170-2873
製造零件編號B72220S0461K101
BrandEPCOS
HK$6.086
個 (在毎卷:200)
單位
750V 460V 615V 1240V 100A 195J Standard 21.5mm 8000A 380pF - - 6.8mm 21.5 (Dia.) x 6.8mm
RS庫存編號 289-7301
製造零件編號B72220S0251K101
BrandEPCOS
HK$8.522
/個 (每包:5個)
單位
390V 250V 320V 650V 100A 140J Standard 21.5mm 8000A 700pF - - 5.3mm 21.5 (Dia.) x 5.3mm
RS庫存編號 204-1873
製造零件編號B72210S0200K101
BrandEPCOS
HK$2.518
/個 (每包:5個)
單位
33V 20V 26V 65V 5A 3.1J Standard 12mm 500A 3.65nF - - 4.5mm 12 (Dia.) x 4.5mm
RS庫存編號 167-0539
製造零件編號B72650M0301K072
BrandEPCOS
HK$6.114
個 (在毎卷:1000)
單位
470V 300Vrms 385V 775V 5A - CU - 400A 45pF 8mm 6.3mm 4.5mm 8 x 6.3 x 4.5mm
RS庫存編號 289-7064
製造零件編號B72210S0251K101
BrandEPCOS
HK$7.392
/個 (每包:5個)
單位
390V 250V 320V 650V 25A 38J Standard 12mm 2500A 215pF - - 4.8mm 12 (Dia.) x 4.8mm
RS庫存編號 204-1867
製造零件編號B72207S0950K101
BrandEPCOS
HK$1.602
/個 (每包:5個)
單位
150V 95V 125V 250V 10A 7.6J Standard 9mm 1200A 260pF - - 3.4mm 9 (Dia.) x 3.4mm
RS庫存編號 769-1997
製造零件編號B72650M0301K072
BrandEPCOS
HK$7.538
/個 (每包:5個)
單位
470V 300Vrms 385V 775V 5A - CU - 400A 45pF 8mm 6.3mm 4.5mm 8 x 6.3 x 4.5mm
RS庫存編號 170-2852
製造零件編號B72207S0950K101
BrandEPCOS
HK$1,628.97
毎卷:1000 個
Reel(s)
150V 95V 125V 250V 10A 7.6J Standard 9mm 1200A 260pF - - 3.4mm 9 (Dia.) x 3.4mm
RS庫存編號 204-1930
製造零件編號B72214S0300K101
BrandEPCOS
HK$4.714
/個 (每包:5個)
單位
47V 30V 38V 30V 10A 9J Standard 15.5mm 1000A 4.95nF - - 4.4mm 15.5 (Dia.) x 4.4mm
RS庫存編號 204-2208
製造零件編號B72220S0271K101
BrandEPCOS
HK$15.396
/個 (每包:5個)
單位
430V 275V 350V 710V 100A 151J B72220 21.5mm 8000A 630pF - - 5.4mm 21.5 (Dia.) x 5.4mm
RS庫存編號 170-2913
製造零件編號B72220Q0271K101
BrandEPCOS
HK$11.411
個 (在毎卷:250)
單位
430V 275V 350V 710V 130A 215J EnergetiQ 22.5mm 15000A 930pF - - 5.8mm 22.5 (Dia.) x 5.8mm
RS庫存編號 467-973
製造零件編號B72220Q0271K101
BrandEPCOS
HK$11.054
/個 (每包:5個)
單位
430V 275V 350V 710V 130A 215J EnergetiQ 22.5mm 15000A 930pF - - 5.8mm 22.5 (Dia.) x 5.8mm
RS庫存編號 289-7137
製造零件編號B72214S0750K101
BrandEPCOS
HK$3.272
/個 (每包:5個)
單位
120V 75V 100V 200V 50A 20J Standard 15.5mm 4500A 1.37nF - - 4.2mm 15.5 (Dia.) x 4.2mm
RS庫存編號 289-7474
製造零件編號B72205S0110K101
BrandEPCOS
HK$2.52
/個 (每包:5個)
單位
18V 11V 14V 36V 1A 0.3J Standard 7mm 100A 1.75nF - - 3.3mm 7 (Dia.) x 3.3mm
RS庫存編號 170-2861
製造零件編號B72210S0500K101
BrandEPCOS
HK$1.095
個 (在毎卷:500)
單位
82V 50V 65V 135V 25A 8.4J Standard 12mm 2500A 950pF - - 3.9mm 12 (Dia.) x 3.9mm
RS庫存編號 162-1445
製造零件編號B72205S0110K101
BrandEPCOS
HK$871.21
毎卷:1000 個
Reel(s)
18V 11V 14V 36V 1A 0.3J Standard 7mm 100A 1.75nF - - 3.3mm 7 (Dia.) x 3.3mm
RS庫存編號 162-1437
製造零件編號B72210S0141K101
BrandEPCOS
HK$1.133
個 (在毎卷:500)
單位
220V 140V 180V 360V 25A 22J Standard 12mm 2500A 370pF - - 4.3mm 12 (Dia.) x 4.3mm
RS庫存編號 204-2062
製造零件編號B72207S0271K101
BrandEPCOS
HK$3.808
/個 (每包:5個)
單位
430V 275V 350V 710V 10A 21J Standard 9mm 1200A 95pF - - 4.4mm 9 (Dia.) x 4.4mm
RS庫存編號 289-7187
製造零件編號B72214S0271K101
BrandEPCOS
HK$6.572
/個 (每包:5個)
單位
430V 275V 350V 710V 50A 71J Standard 15.5mm 4500A 440pF - - 5mm 15.5 (Dia.) x 5mm