Metal Oxide Varistors

What are they?
Metal Oxide Varistors, more commonly known as ’MOVs’ are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.
Construction:
Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.
Applications:
• Suppression of lightning and other high levels of transient energy
• Low voltage power supplies in DC circuits
• Low voltage power supply in automotive applications
• Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 384 項產品
Results per page
Description Price Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions
RS庫存編號 226-8040
製造零件編號ERZV07D431
BrandPanasonic
HK$3.348
/個 (每包:5個)
單位
430V 275V 350V 710V 10A 40J ZNR 8.5mm 1750A 120pF - - 5.6mm 8.5 (Dia.) x 5.6mm
RS庫存編號 720-9910
製造零件編號ERZV14D220
BrandPanasonic
HK$4.676
/個 (每包:5個)
單位
22V 14V 18V 43V 10A 6.3J ZNR 15.5mm 2000A 20nF - - 4.7mm 15.5 (Dia.) x 4.7mm
RS庫存編號 106-9896
製造零件編號ERZV14D220
BrandPanasonic
HK$1.514
個 (以毎袋:1000)
單位
22V 14V 18V 43V - - ZNR - 2000A 20nF - - - 15.5 (Dia.) x 4.7mm
RS庫存編號 110-1926
製造零件編號ERZV14D220
BrandPanasonic
HK$1.514
個 (以毎袋:1000)
單位
22V 14V 18V 43V - - ZNR - 2000A 20nF - - - 15.5 (Dia.) x 4.7mm
RS庫存編號 226-7889
製造零件編號ERZV07D390
BrandPanasonic
HK$3.522
/個 (每包:5個)
單位
39V 25V 31V 77V 2.5A 2.4J ZNR 8.5mm 500A 1.6nF - - 4.8mm 8.5 (Dia.) x 4.8mm
RS庫存編號 226-8107
製造零件編號ERZV10D681
BrandPanasonic
HK$5.202
/個 (每包:5個)
單位
680V 420V 560V 1120V 25A 92J ZNR 12.5mm 3500A 170pF - - 7.4mm 12.5 (Dia.) x 7.4mm
RS庫存編號 226-7895
製造零件編號ERZV07D470
BrandPanasonic
HK$3.592
/個 (每包:5個)
單位
47V 30V 38V 93V 2.5A 2.8J ZNR 8.5mm 500A 1.55nF - - 4.9mm 8.5 (Dia.) x 4.9mm
RS庫存編號 106-9905
製造零件編號ERZV14D101
BrandPanasonic
HK$1.617
個 (以毎袋:1000)
單位
100V 60V 85V 165V - - ZNR - 6000A 3.2nF - - - 15.5 (Dia.) x 4.7mm
RS庫存編號 110-1875
製造零件編號ERZV05D220
BrandPanasonic
HK$0.758
個 (以毎袋:10000)
單位
22V 14V 18V 48V - - ZNR - 250A 1.5nF - - - 7 (Dia.) x 4.5mm
RS庫存編號 226-8056
製造零件編號ERZV07D471
BrandPanasonic
HK$3.522
/個 (每包:5個)
單位
470V 300V 385V 775V 10A 42J ZNR 8.5mm 1750A 100pF - - 5.8mm 8.5 (Dia.) x 5.8mm
RS庫存編號 110-1936
製造零件編號ERZV14D101
BrandPanasonic
HK$1.617
個 (以毎袋:1000)
單位
100V 60V 85V 165V - - ZNR - 6000A 3.2nF - - - 15.5 (Dia.) x 4.7mm
RS庫存編號 720-9945
製造零件編號ERZV14D101
BrandPanasonic
HK$4.316
/個 (每包:5個)
單位
100V 60V 85V 165V 50A 35J ZNR 15.5mm 6000A 3.2nF - - 4.7mm 15.5 (Dia.) x 4.7mm
RS庫存編號 226-7873
製造零件編號ERZV07D330
BrandPanasonic
HK$3.592
/個 (每包:5個)
單位
33V 20V 26V 65V 2.5A 2J ZNR 8.5mm 500A 2.9nF - - 4.9mm 8.5 (Dia.) x 4.9mm
RS庫存編號 226-7817
製造零件編號ERZV05D220
BrandPanasonic
HK$3.172
/個 (每包:5個)
單位
22V 14V 18V 48V 1A 0.7J ZNR 7mm 250A 1.5nF - - 4.5mm 7 (Dia.) x 4.5mm
RS庫存編號 226-8179
製造零件編號ERZV14D182
BrandPanasonic
HK$20.62
/個 (每包:5個)
單位
1800V 1000V 1465V 2970V 50A 510J ZNR 17mm 5000A - - - 14.4mm 17 (Dia.) x 14.4mm
RS庫存編號 110-1932
製造零件編號ERZV14D390
BrandPanasonic
HK$1.638
個 (以毎袋:1000)
單位
39V 25V 31V 77V - - ZNR - 2000A 7nF - - - 15.5 (Dia.) x 4.9mm
RS庫存編號 110-1894
製造零件編號ERZV05D271
BrandPanasonic
HK$1.004
個 (以毎袋:1000)
單位
270V 175V 225V 475V - - ZNR - 800A 90pF - - - 7 (Dia.) x 4.8mm
RS庫存編號 110-1929
製造零件編號ERZV14D470
BrandPanasonic
HK$1.617
個 (以毎袋:1000)
單位
47V 30V 38V 93V - - ZNR - 2000A 6.75nF - - - 15.5 (Dia.) x 5mm
RS庫存編號 106-9901
製造零件編號ERZV14D390
BrandPanasonic
HK$1.638
個 (以毎袋:1000)
單位
39V 25V 31V 77V - - ZNR - 2000A 7nF - - - 15.5 (Dia.) x 4.9mm
RS庫存編號 720-9926
製造零件編號ERZV14D390
BrandPanasonic
HK$4.584
/個 (每包:5個)
單位
39V 25V 31V 77V 10A - ZNR 15.5mm 2000A 7nF - - - 15.5 (Dia.) x 4.9mm