Metal Oxide Varistors

What are they?
Metal Oxide Varistors, more commonly known as ’MOVs’ are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.
Construction:
Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.
Applications:
• Suppression of lightning and other high levels of transient energy
• Low voltage power supplies in DC circuits
• Low voltage power supply in automotive applications
• Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 73 項產品
Results per page
Description Price Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions
RS庫存編號 851-8335
製造零件編號MOV-14D471K
BrandBourns
HK$4.14
單位
470V - 385V 775V 50A 125J MOV-14D 16.5mm - 430pF - - 5.4mm 16.5 (Dia.) x 5.4mm
RS庫存編號 690-9912
製造零件編號CG0402MLC-05LG
BrandBourns
HK$2.46
/個 (每包:25個)
單位
- - 5V 25V - - MLC - - 0.5pF 1.6mm 0.8mm - 1.6 x 0.8mm
RS庫存編號 186-2155
製造零件編號GMOV-20D111K
BrandBourns
HK$16.092
/個 (每包:5個)
單位
115 Vrms, 150 V dc 115Vrms 150V 320V 10000A 130J GMOV 23mm - 4pF - - 9mm 23 Dia. x 9mm
RS庫存編號 851-8382
製造零件編號MOV-20D431K
BrandBourns
HK$5.75
單位
430V - 350V 710V 100A 190J MOV-20D 23mm - 930pF - - 5.6mm 23 (Dia.) x 5.6mm
RS庫存編號 690-9931
製造零件編號CG0402MLU-24G
BrandBourns
HK$3.08
/個 (每包:25個)
單位
- - 24V 25V - - MLU - - 0.05pF 1mm 0.5mm - 1 x 0.5mm
RS庫存編號 690-9922
製造零件編號CG0402MLU-12G
BrandBourns
HK$3.08
/個 (每包:25個)
單位
- - 12V 25V - - MLU - - 0.05pF 1mm 0.5mm - 1 x 0.5mm
RS庫存編號 186-2077
製造零件編號GMOV-20D141K
BrandBourns
HK$16.46
/個 (每包:5個)
單位
140 Vrms, 180 V dc 140Vrms 180V 380V 10000A 155J GMOV 23mm - 4pF - - 9mm 23 Dia. x 9mm
RS庫存編號 186-2125
製造零件編號GMOV-14D171K
BrandBourns
HK$13.538
/個 (每包:5個)
單位
175 Vrms, 225 V dc 175Vrms 225V 470V 6000A 99J GMOV 16.5mm - 4pF - - 8mm 16.5 Dia. x 8mm
RS庫存編號 186-2045
製造零件編號GMOV-14D231K
BrandBourns
HK$8.897
個 (以毎袋:400)
單位
230 Vrms, 300 V dc 230Vrms 300V 620V 6000A 130J GMOV 16.5mm - 4pF - - 8mm 16.5 Dia. x 8mm
RS庫存編號 851-8398
製造零件編號MOV-20D511K
BrandBourns
HK$4.88
單位
510V - 415V 845V 100A 220J MOV-20D 23mm - 780pF - - 6mm 23 (Dia.) x 6mm
RS庫存編號 690-9928
製造零件編號CG0402MLU-05G
BrandBourns
HK$3.04
/個 (每包:25個)
單位
- - 5V 25V - - MLU - - 0.05pF 1mm 0.5mm - 1 x 0.5mm
RS庫存編號 186-2062
製造零件編號GMOV-20D301K
BrandBourns
HK$12.10
個 (以毎袋:250)
單位
300 Vrms, 385 V dc 300Vrms 385V 800V 10000A 350J GMOV 23mm - 4pF - - 9mm 23 Dia. x 9mm
RS庫存編號 186-2110
製造零件編號GMOV-14D950K
BrandBourns
HK$13.434
/個 (每包:5個)
單位
95 Vrms, 125 V dc 95Vrms 125V 270V 6000A 53J GMOV 16.5mm - 4pF - - 8mm 16.5 Dia. x 8mm
RS庫存編號 186-2098
製造零件編號GMOV-20D301K
BrandBourns
HK$17.894
/個 (每包:5個)
單位
300 Vrms, 385 V dc 300Vrms 385V 800V 10000A 350J GMOV 23mm - 4pF - - 9mm 23 Dia. x 9mm
RS庫存編號 186-2086
製造零件編號GMOV-20D231K
BrandBourns
HK$16.46
/個 (每包:5個)
單位
230 Vrms, 300 V dc 230Vrms 300V 620V 10000A 255J GMOV 23mm - 4pF - - 9mm 23 Dia. x 9mm
RS庫存編號 690-9938
製造零件編號CG0603MLC-05LE
BrandBourns
HK$1.926
/個 (每包:25個)
單位
- - 5V 25V - - MLC - - 0.5pF 1.6mm 0.8mm - 1.6 x 0.8mm
RS庫存編號 186-2149
製造零件編號GMOV-20D650K
BrandBourns
HK$16.46
/個 (每包:5個)
單位
65 Vrms, 85 V dc 65Vrms 85V 185V 10000A 70J GMOV 23mm - 4pF - - 9mm 23 Dia. x 9mm
RS庫存編號 171-1011
製造零件編號CG0402MLC-12LG
BrandBourns
HK$0.776
個 (在毎卷:10000)
單位
- - 12V 25V - - MLC - - 0.5pF 1mm 0.5mm - 1 x 0.5mm
RS庫存編號 851-8379
製造零件編號MOV-20D220K
BrandBourns
HK$5.13
單位
22V - 18V 43V 20A 14J MOV-20D 23mm - 18.5nF - - 4.3mm 23 (Dia.) x 4.3mm
RS庫存編號 186-2063
製造零件編號GMOV-20D321K
BrandBourns
HK$12.10
個 (以毎袋:250)
單位
320 Vrms, 415 V dc 320Vrms 415V 875V 10000A 360J GMOV 23mm - 4pF - - 9mm 23 Dia. x 9mm