Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS庫存編號 772-0316
製造零件編號CLS-015-15X30
BrandUVOX
HK$97.79
單位
Carbon Silicone - - 1.5mm 300mm 150mm - - - - -
RS庫存編號 772-0293
製造零件編號WIS-1-1-015-100-NA
BrandUVOX
HK$305.91
單位
Silicone - - 1.5mm 900mm 100mm +200°C - - - -
RS庫存編號 772-0304
製造零件編號WIS-2-1-020-050-NA
BrandUVOX
HK$265.87
單位
Silicone - - 2mm 900mm 50mm +200°C - - - -
RS庫存編號 772-0262
製造零件編號CSR-07-25X25
BrandUVOX
HK$162.10
單位
Reinforced Carbon Surface Mount - 0.7mm 250mm 250mm - - - - -