ESD Continuous Monitors

ESD continuous monitors, or constant monitors, continuously check for electrostatic discharge (ESD) on work surfaces. This is important for preventing damage to sensitive electronic equipment or to monitor discharge in areas where there is a danger of igniting flammable liquids or gases. Other grounding components such as wrist straps, ESD safe matsand ESD grounding cordscan be attached to the monitors, connecting work surfaces and operators.

LEDs (light emitting diodes) indicate different colours to alert users if there is a discharge, sometimes accompanied by an audible alarm.

What are ESD continuous monitors used for?

ESD continuous monitors save set-up time, ensuring integrity of the entire ground loop, meaning wrist straps and other ESD accessories don’t need to be checked individually at the start of a shift.

Types of ESD continuous monitors

Some monitors not only detect static electricity, but also actively eliminate it by balancing ions. This type of continuous monitor is called an ’ioniser’, ’ionising bar’ or ’static bar’.

Monitors can be connected to one or two wrist straps and one or two work surfaces, plus grounding. Terminal types and supply voltages vary. Some products include EOS (electrical overstress) detection and/or charge detection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Terminal Type Supply Voltage Height Number of Operators Length Number of Worksurfaces Width Supervisor Monitoring Parking Station Charge Detection EOS Detection Complies with EN 61340-5-1
RS庫存編號 685-8760
製造零件編號PS604024CG-230
HK$730.79
單位
- 220V ac - - - - - - - - - Yes
RS庫存編號 685-8763
製造零件編號99093
HK$4,006.97
單位
Phone 220V ac - 2 - 2 - Yes Yes No No Yes
RS庫存編號 174-6529
製造零件編號19652
HK$2,689.90
單位
- - 23mm 1 98mm 1 53mm - Yes - - -
RS庫存編號 126-8845
製造零件編號CTC331-WW
BrandSCS
HK$2,490.36
單位
Jack 100 → 240V ac 22mm 1 66mm 1 61mm No No Yes Yes Yes
RS庫存編號 168-5578
製造零件編號19243
HK$2,250.93
單位
Snap, 10 mm Jack, 10 mm Snap 24 V dc, 100 → 240V ac 23mm 1 70mm 1 53mm - - - Yes -
RS庫存編號 700-8843
製造零件編號IZD10-510
BrandSMC
HK$4,202.80
單位
Crimp - 13mm - 87.5mm - 16.6mm - - - - -
RS庫存編號 126-8852
BrandRS PRO
HK$1,981.62
單位
Banana 220V ac 51mm - 51mm - 76mm - - - - Yes
RS庫存編號 126-8851
BrandRS PRO
HK$2,408.40
單位
Banana - 30mm 1 61mm 1 69mm Yes No No Yes Yes