PCB Rivets & Riveting Tools

PCB rivets are used to fasten terminals to a circuit board. They have a smooth, hollow cylindrical shaft, with a rolled eyelet head on one end. They're commonly made from metals such as brass with an electro plating in tin.

How do PCB rivets work?

PCB rivets are secured into the circuit board using a rivet insertion tool. They're placed in a punched or drilled hole and the opposite end to the head (the tail), is bucked. This process holds the rivet in place as it creates a new 'head' on the other end by hammering the 'tail' material flatter. This results in a rivet that is more of a dumbbell shape. The two different ends are then distinguished by the original head being called the f'actory head', and the new end is called the 'shop head' or 'buck-tail'.

How to choose the right PCB rivets

PCB rivets are available in a range of lengths and diameters to suit different holes. There are different types of PCB rivets, such as turret tag or wide eye rollout. Turret tag rivets are longer in length, whereas wide eye rollout are for shallow holes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Type For Hole Size For Hole Size - Removable Panel Height
RS庫存編號 433-589
BrandRS PRO
HK$1.427
個 (以毎盒:100)
單位
Turret Tag 2.69mm - 8.7mm
RS庫存編號 433-573
BrandRS PRO
HK$1.181
個 (以毎盒:100)
單位
Turret Tag 2.03mm - 6.5mm
RS庫存編號 160-3363
製造零件編號45
BrandKeystone
HK$0.618
個 (以毎袋:100)
單位
Wide roll eyelet 3.18mm 3.07mm 3.96mm
RS庫存編號 160-3313
製造零件編號24
BrandKeystone
HK$0.486
個 (以毎袋:100)
單位
Wide roll eyelet 1.57mm 1.49mm 3.18mm
RS庫存編號 160-3335
製造零件編號34
BrandKeystone
HK$0.67
個 (以毎袋:100)
單位
Wide roll eyelet 2.36mm 2.26mm 3.18mm
RS庫存編號 160-3341
製造零件編號35
BrandKeystone
HK$0.486
個 (以毎袋:100)
單位
Wide roll eyelet 2.36mm 2.26mm 3.96mm
RS庫存編號 160-3357
製造零件編號36
BrandKeystone
HK$0.445
個 (以毎袋:100)
單位
Wide roll eyelet 2.36mm 2.26mm 4.75mm
RS庫存編號 745-0843
製造零件編號BG10.S
BrandCIF
HK$2.253
個 (以毎盒:100)
單位
Rivet 1.8mm - 3mm
RS庫存編號 745-0840
製造零件編號BG9.S
BrandCIF
HK$1.789
個 (以毎盒:100)
單位
Rivet 1.3mm - 3mm
RS庫存編號 160-3379
製造零件編號46
BrandKeystone
HK$0.69
個 (以毎袋:100)
單位
Wide roll eyelet 3.18mm 3.07mm 4.75mm
RS庫存編號 160-3694
製造零件編號BG11
BrandCIF
HK$821.26
單位
Rivet - - 3mm