PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 114 項產品
Results per page
Description Price Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS庫存編號 721-4720
製造零件編號LCBSM-7-01
BrandRichco
HK$1.347
/個 (每包:40個)
單位
Locking 11.1mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 184-1948
製造零件編號973120365
HK$7.882
/個 (每包:10個)
單位
Spacer Stud 12mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 663-3259
製造零件編號CRLCBSK-2-8-01
BrandRichco
HK$1.881
/個 (每包:40個)
單位
Reverse Locking 8mm 5.4mm 4mm 1.6mm - - Nylon
RS庫存編號 184-1653
製造零件編號973150365
HK$6.067
個 (以毎袋:500)
單位
Spacer Stud 15mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 184-2242
製造零件編號709403000
HK$1,464.45
毎包:1000 個
Bag(s)
Snap-In Stop Spacer 9.5mm - - - - - Nylon
RS庫存編號 184-2500
製造零件編號973080365
HK$7.882
/個 (每包:10個)
單位
Spacer Stud 8mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 184-1656
製造零件編號973300365
HK$6.792
個 (以毎袋:500)
單位
Spacer Stud 30mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 663-3316
製造零件編號LCBSM-3-01
BrandRichco
HK$1.661
/個 (每包:40個)
單位
Locking 4.8mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 303-5166
製造零件編號CRLCBSR-3-01
BrandRichco
HK$109.25
毎包:100 個
Bag(s)
Reverse Locking 4.8mm 6mm 4mm 1.6mm - - Nylon
RS庫存編號 545-519
製造零件編號TEHCBS 6 01
BrandRichco
HK$1.562
/個 (每包:50個)
單位
Edge-Holding Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 202-3342
製造零件編號LCBS-TF-M4-04-01
BrandRichco
HK$1.639
個 (以毎袋:100)
單位
Locking 6.4mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 303-5217
製造零件編號CRLCBSR 12 01
BrandRichco
HK$136.43
毎包:100 個
Bag(s)
Cupped Reverse Locking 19mm 6mm 4mm 1.6mm - - Nylon
RS庫存編號 580-045
BrandRS PRO
HK$0.695
/個 (每包:50個)
單位
Locking 12.7mm 3.85mm 3.85mm 1.6mm - - Nylon
RS庫存編號 606-872
製造零件編號TEHCBS-4-01
BrandRichco
HK$1.078
/個 (每包:50個)
單位
Edge-Holding Locking 6.4mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 202-3370
製造零件編號LCBS-TF-M4-10-01
BrandRichco
HK$1.639
個 (以毎袋:100)
單位
Locking 15.9mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 161-0080
製造零件編號FLCBS-06-01
BrandRichco
HK$2.61
個 (以毎袋:100)
單位
Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 220-822
製造零件編號LCBS-6-01
BrandRichco
HK$1.297
/個 (每包:50個)
單位
Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 101-7324
製造零件編號RLCBSR-04-01-BLANC
BrandRichco
HK$1.97
個 (以毎袋:100)
單位
Reverse locking 6.4mm 4.75mm 3.18mm 1.57mm - - Nylon
RS庫存編號 606-901
製造零件編號TCBS 4 01
BrandRichco
HK$1.186
/個 (每包:50個)
單位
Standard 6.4mm 4mm 4mm 1.57mm - M3.5 Nylon
RS庫存編號 663-3255
製造零件編號CRLCBSK-2-14-01
BrandRichco
HK$1.299
/個 (每包:40個)
單位
Reverse Locking 14mm 5.4mm 4mm 1.6mm - - Nylon