Round Spacers

Spacersare metal or plastic tubes designed to maintain space within a system and help ensure correct alignment of components. They can be threaded or unthreaded and are similar to standoffs, which are threaded. Round spacers (also often known as clearance spacers) are considered the standard shape, though there are also hexagonal spacers.

What are round spacers used for?

Spacers are integral components for a wide variety of applications and industries such as automotive, aviation and electronics. They are commonly used in PCBs. Although an unintended application, spacers can also be used to bundle small wires together in a system.

What types of round spacers are there?

Round spacers can differ by material, size and how they are threaded. Nylon and plastic spacers offer significant electrical insulation, chemical resistance and low moisture absorption. They are also lightweight. Metal spacers, usually made from brass, steel or stainless steel, are strong and impact resistant. They maintain electrical conductivity within a circuit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 356 項產品
Results per page
Description Price Bore Diameter Body Height Body Diameter Type For Screw Size Material
RS庫存編號 176-8228
製造零件編號9774090360R
HK$14.12
/個 (每包:5個)
單位
4.2mm 9mm 6mm SMT M3 Steel
RS庫存編號 176-7957
製造零件編號9774035243R
HK$5.08
個 (在毎卷:800)
單位
2.8mm 3.5mm 4.35mm SMT M2 Steel
RS庫存編號 176-7951
製造零件編號9774070243R
HK$4.419
個 (在毎卷:400)
單位
2.8mm 7mm 4.35mm SMT M2 Steel
RS庫存編號 184-2553
製造零件編號960060042
HK$1.743
/個 (每包:50個)
單位
3.2mm 6mm 6mm - - Polyamide
RS庫存編號 142-4018
製造零件編號9775046360R
HK$8.73
單位
4.2mm 5.6mm 6mm SMT M3 Steel
RS庫存編號 184-1786
製造零件編號960080042
HK$1.516
個 (以毎袋:500)
單位
3.2mm 8mm 6mm - - Polyamide
RS庫存編號 176-8238
製造零件編號9774080951R
HK$7.86
/個 (每包:10個)
單位
2.7mm 8mm 5.1mm SMT - Steel
RS庫存編號 176-7958
製造零件編號9774030243R
HK$5.08
個 (在毎卷:800)
單位
2.8mm 3mm 4.35mm SMT M2 Steel
RS庫存編號 185-4162
製造零件編號97730406332R
HK$4.326
個 (在毎卷:1400)
單位
0.8mm 4mm 3.3mm - M1.6 Steel
RS庫存編號 176-7996
製造零件編號9774100951R
HK$6.369
個 (在毎卷:300)
單位
2.7mm 10mm 5.1mm SMT - Steel
RS庫存編號 184-1747
製造零件編號963050042
HK$15,578.34
毎盒:5000 個
Box(es)
3.2mm 5mm 6mm - - Brass
RS庫存編號 185-4265
製造零件編號97730456330R
HK$6.494
Each (On a Tape of 10)
單位
- 4.5mm 3.3mm - M1.6 Steel
RS庫存編號 142-4095
製造零件編號9775056960R
HK$9.24
單位
4.2mm 6.6mm 6mm SMT - Steel
RS庫存編號 176-7973
製造零件編號9774025151R
HK$6.42
個 (在毎卷:950)
單位
3.5mm 2.5mm 5.1mm SMT M2.5 Steel
RS庫存編號 185-4402
製造零件編號97730506332R
HK$6.494
Each (On a Tape of 10)
單位
0.8mm 5mm 3.3mm - M1.6 Steel
RS庫存編號 184-1787
製造零件編號960080126
HK$2.118
個 (以毎袋:500)
單位
6.2mm 8mm 10mm - - Polyamide
RS庫存編號 176-8176
製造零件編號9771050360R
HK$15.512
/個 (每包:5個)
單位
- 5mm 6mm SMT M3 Steel
RS庫存編號 185-4160
製造零件編號97730306332R
HK$4.326
個 (在毎卷:1800)
單位
0.8mm 3mm 3.3mm - M1.6 Steel
RS庫存編號 142-3996
製造零件編號9774080943R
HK$6.93
單位
2.8mm 8mm 4.35mm SMT - Steel
RS庫存編號 185-4141
製造零件編號97730306330R
HK$4.491
個 (在毎卷:1800)
單位
- 3mm 3.3mm - M1.6 Steel