Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 58 項產品
Results per page
Description Price Type Length Width Height Dimensions Input Voltage DIP Capacity
RS庫存編號 102-9147
BrandRS PRO
HK$87.97
單位
Prototyping Board 80mm 60mm 10mm 80 x 60 x 10mm - -
RS庫存編號 102-9169
BrandRS PRO
HK$404.98
單位
Prototyping Board 240mm 195mm 21mm 240 x 195 x 21mm - -
RS庫存編號 453-8824
製造零件編號SAD-01
BrandSunhayato
HK$137.62
單位
Prototyping Board 83mm 117mm 9mm 83 x 117 x 9mm - -
RS庫存編號 210-4542
BrandRS PRO
HK$268.95
單位
Prototyping Board 201mm 64mm 18.5mm 201 x 64 x 18.5mm - -
RS庫存編號 453-8846
製造零件編號SAD-12
BrandSunhayato
HK$404.52
單位
Prototyping Board 168mm 184mm 24mm 168 x 184 x 24mm - -
RS庫存編號 203-4623
製造零件編號19100
BrandElditest
HK$196.27
單位
Prototyping Board 114mm 48mm 12mm 114 x 48 x 12mm 33 V ac, 70 V dc -
RS庫存編號 897-1632
製造零件編號RE942-S1
HK$17.09
單位
Solderable Breadboard With Adaption Circuit Board 31.75mm 24.76mm 1.5mm 31.75 x 24.76 x 1.5mm - -
RS庫存編號 634-8875
製造零件編號SRH-5X2
BrandSunhayato
HK$49.08
單位
Prototyping Board 13mm 173mm 9mm 13 x 173 x 9mm - -
RS庫存編號 433-955
製造零件編號01-3942
HK$301.33
單位
Prototyping Board 102mm 95.5mm 1.6mm 102 x 95.5 x 1.6mm - -
RS庫存編號 842-0336
製造零件編號923273-I
Brand3M
HK$151.45
單位
Solderless Breadboard Strip 45.72mm 34.544mm - - - -
RS庫存編號 835-2716
BrandRS PRO
HK$242.18
單位
Prototyping Solderless Breadboard 83mm 147mm 19mm 83 x 147 x 19mm - -
RS庫存編號 159-6192
BrandRS PRO
HK$630.00
單位
Prototyping Board 114.3mm 156.21mm 1.6mm 114.3 x 156.21 x 1.6mm - -
RS庫存編號 835-2725
BrandRS PRO
HK$605.40
單位
Prototyping Solderless Breadboard 266mm 168mm 24mm 266 x 168 x 24mm - -
RS庫存編號 634-8847
製造零件編號SRH-10
BrandSunhayato
HK$89.23
單位
Prototyping Board 39mm 173mm 9mm 39 x 173 x 9mm - -
RS庫存編號 434-021
製造零件編號01-3943
HK$769.57
單位
Prototyping Board 203mm 114mm 1.6mm 203 x 114 x 1.6mm - -
RS庫存編號 842-0310
製造零件編號922306
Brand3M
HK$343.402
/個 (每包:25個)
單位
Solderless Breadboard 137.16mm 101.6mm 24.13mm 137.16 x 101.6 x 24.13mm - -
RS庫存編號 634-8897
製造零件編號SRH-74
BrandSunhayato
HK$576.00
單位
Prototyping Board 243mm 264mm 24mm 243 x 264 x 24mm - -
RS庫存編號 434-352
製造零件編號11-2496
HK$634.12
單位
Prototyping Board 100mm 200mm 1.6mm 100 x 200 x 1.6mm - -
RS庫存編號 634-8853
製造零件編號SRH-21B
BrandSunhayato
HK$173.20
單位
Prototyping Board 191mm 119mm 24mm 191 x 119 x 24mm - -
RS庫存編號 634-8869
製造零件編號SRH-32
BrandSunhayato
HK$289.43
單位
Prototyping Board 190mm 168mm 24mm 190 x 168 x 24mm - -