Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more.The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market. Types of Eurocards ● Single Size (100 mm x 160 mm x 1.6 mm)● Double Size (233.4 mm x 160 mm x 1.6 mm)● Half Size (100 mm x 80 mm x 1.6 mm)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width Circuit Pattern
RS庫存編號 2509049509
製造零件編號3690-12
BrandVector
HK$1,020.74
單位
- - - - - - - - - - - - -
RS庫存編號 2508980279
製造零件編號8019
BrandVector
HK$275.94
單位
- - - - - - - - - - - - -
RS庫存編號 2508980342
製造零件編號8004
BrandVector
HK$352.24
單位
- - - - - - - - - - - - -
RS庫存編號 2508980689
製造零件編號45P80-1
BrandVector
HK$336.42
單位
- - - - - - - - - - - - -
RS庫存編號 2508980005
製造零件編號3690
BrandVector
HK$579.04
單位
- - - - - - - - - - - - -
RS庫存編號 2508980099
製造零件編號3690-26
BrandVector
HK$1,020.74
單位
- - - - - - - - - - - - -
RS庫存編號 2508980538
製造零件編號8002
BrandVector
HK$323.12
單位
- - - - - - - - - - - - -