Stripboards

Stripboard also known as Veroboard is a form of electronics prototyping board with a rectangular grid of holes with a 2.54 mm spacing or pitch. One side of the board is plain, the other side has strips of copper cladding on it that are isolated from one another. The leads or solder pins of electrical components are inserted through the holes and soldered underneath to the copper strips to form an electrical circuit.How is Stripboard Used?Electrical components are placed on the plain side of the stripboard and the leads or solder pins are threaded through the holes. These components can be individual wires or connectors that have a suitable pin spacing. The leads of the components are then soldered to the copper tracks that are underneath the board to form an electrical connection. Components soldered to the same copper strip are in electrical contact with one another, to create separate circuits the copper strip can be cut. The strips can be cut with a knife or small drill bit. Cutting the copper strips stops the current flow between groups of components and prevents shorting. Using a stripboard enables reliable and complex assemblies to be built. Stripboard is used for creating small circuits and is ideal for use in development and prototyping work. Stripboard is often used in educational projectsSingle and Double-Sided StripboardStripboard usually has copper strips on one side and is known as single-sided stripboard. Stripboard is also available with copper strips on both sides and is known as double-sided stripboard. The advantages of a double-sided board are that you can make connections between components on the front and back of the boardMaterialsThe stripboard base is made from an FR graded material. FR-1 and FR-2 graded boards are made from SRBP (synthetic resin bonded paper). This material is commonly known as phenolic board FR-4 graded boards are made from fibreglass reinforced epoxy laminate which is a higher grade material. FR-4 is the most frequently used material in the construction of PCBsThe copper strips can vary in terms of thickness. Thin copper layers are easily damaged when soldering and not be suitable for high current applications. Some boards are available with tinned or gold plated copper which is easier to solder and work withAdvantages of Stripboard Creates a robust permanent circuit with reliable connections Easy to use, copper strips can be simply cut to size to form customised circuits No special preparation before use such as extra wires or solder trace Eliminates the need for separate terminal pins

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width
RS庫存編號 100-4081
製造零件編號01-0021
HK$77.48
單位
- - 121.92 x 101.6mm - - - - - - 121.92mm - 101.6mm
RS庫存編號 206-5841
製造零件編號RE520-HP
HK$49.90
單位
Synthetic Resin Bonded Paper 1 100 x 160 x 1.5mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR2 100mm 1.5mm 160mm
RS庫存編號 433-826
製造零件編號01-3939
HK$143.34
單位
Synthetic Resin Bonded Paper 1 292 x 95 x 1.6mm 35µm 1.02mm 34 x 115 2.54 x 2.54mm - FR1 292mm 1.6mm 95mm
RS庫存編號 206-5879
製造零件編號RE 521-HP
HK$44.87
單位
Synthetic Resin Bonded Paper 1 100 x 160 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41612 FR2 100mm 1.5mm 160mm
RS庫存編號 159-5420
製造零件編號01-0171
HK$80.88
單位
- 1 - - 1.02mm 81 x 15 2.54 x 2.54mm - - 214.6mm - 38.1mm
RS庫存編號 292-6875
製造零件編號AJB16
BrandCIF
HK$70.80
單位
Bakelite, FR2 1 160 x 100 x 1.5mm 35µm 1mm - 2.54 x 2.54mm - - 160mm 1.5mm 100mm
RS庫存編號 100-4110
BrandRS PRO
HK$660.32
單位
Epoxy Glass Fabric Laminate 1 454.66 x 95.1 x 1.6mm 35µm 1.02mm 34 x 179 2.54 x 2.54mm - FR4 454.66mm 1.6mm 95.1mm
RS庫存編號 434-857
製造零件編號10-2846
HK$749.78
單位
Epoxy Glass Fabric Laminate 2 233.4 x 160 x 1.6mm - 1mm - 2.54 x 2.54mm DIN 41612 FR4 233.4mm 1.6mm 160mm
RS庫存編號 434-217
製造零件編號01-2680
HK$133.62
單位
Synthetic Resin Bonded Paper 1 176.53 x 111.76 x 1.6mm - 1mm - 2.54 x 2.54mm - FR1 176.53mm 1.6mm 111.76mm
RS庫存編號 435-169
製造零件編號10-2858
HK$966.22
單位
Epoxy Glass Fabric Laminate 2 220 x 233.4 x 1.6mm - 1.02mm - 2.54 x 2.54mm DIN 41612 FR4 233.4mm 1.6mm 220mm
RS庫存編號 100-4132
製造零件編號01-27567
HK$320.92
單位
Synthetic Resin Bonded Paper 1 - 35µm 1.02mm 36 x 197 2.54 x 2.54mm - FR1 500mm 1.6mm 100mm
RS庫存編號 434-116
製造零件編號01-3225
HK$291.61
單位
Synthetic Resin Bonded Paper 1 114 x 203 x 1.6mm 35µm 1.02mm 43 x 75 2.54 x 2.54mm 43-Way Edge FR1 114mm 1.6mm 203mm
RS庫存編號 435-658
製造零件編號222-2993
HK$1,291.68
單位
Epoxy Glass Fabric Laminate 2 160 x 233.4 x 1.6mm - 1.02mm 11 x 484 2.54 x 2.54mm DIN 41612 FR4 233.4mm 1.6mm 160mm
RS庫存編號 435-153
製造零件編號10-2857
HK$480.14
單位
Epoxy Glass Fabric Laminate 2 220 x 100 x 1.6mm - 1mm - 2.54 x 2.54mm DIN 41612 FR4 220mm 1.6mm 100mm
RS庫存編號 434-201
製造零件編號01-0043
HK$229.54
單位
Synthetic Resin Bonded Paper 1 454.66 x 119.38 x 1.6mm 35µm 1.02mm 38 x 179 2.54 x 2.54mm - FR1 454.66mm 1.6mm 119.38mm
RS庫存編號 292-6897
製造零件編號AJB58
BrandCIF
HK$215.85
單位
Bakelite, FR2 1 100 x 580 x 1.5mm 35µm 1mm - 2.54 x 2.54mm - - 100mm 1.5mm 580mm
RS庫存編號 435-175
製造零件編號10-27559
HK$621.31
單位
Epoxy Glass Fabric Laminate 1 233.4 x 160 x 1.6mm - 1mm - 2.54 x 2.54mm DIN 41612 FR4 233.4mm 1.6mm 160mm
RS庫存編號 433-832
製造零件編號01-3938
HK$134.53
單位
Synthetic Resin Bonded Paper 1 291.3 x 95.4 x 1.6mm 35µm 1.4mm 24 x 76 3.8 x 3.8mm - FR1 291.3mm 1.6mm 95.4mm
RS庫存編號 195-1094
BrandRS PRO
HK$348.12
單位
Synthetic Resin Bonded Paper 1 454.66 x 119.38 x 1.6mm - 1.02mm 36 x 179 2.54 x 2.54mm - FR1 454.66mm 1.6mm 119.38mm
RS庫存編號 100-4182
製造零件編號03-2990
HK$201.80
單位
Epoxy Glass Fabric Laminate 2 - - 1.02 mm, 3.81 mm - 2.54 x 2.54mm DIN 41612 FR4 160mm - 100mm