Fall Arrest Blocks

A fall arrest block, also known as a fall arrester or a retractable/self-retractable lanyard, is an important part of PPE, especially for users who are working at height or near other potential fall risk areas. The lifelines are typically made from synthetic fibres, webbing or wire and can vary in length from 2m to 50m. Fall arrest blocks are valuable in protecting you from falls and provide you with additional safety when used with additional fall arrest equipment.

How do fall arrest blocks work?

Fall arrest blocks consist of a lifeline wire or rope in a protective casing. Inside this protective casing, the lifeline is operated on a spring system that is designed to react to the rapid unravelling of the lifeline (in the case of a fall). A light tension is always applied but allows the wearer to move around their space freely, with the brake mechanism only applied once the lifeline reaches critical velocity. A fall arrest block is vital for ensuring the safety of each individual worker, especially when combined with a retrieval block with retractable and self-retractable lines for users in difficulty.

Important Fall Arrest Safety Equipment

When working at height, it is a legal requirement for employers to protect their employees from falling and protect themselves and others from falling objects. A fall arrest block meets this legal requirement, alongside fall arrest harnesses, lanyards, safety ropes, carabiners/karabiners, rescue fall limiters, slings, webbing, tripods, winches, and should be supplied to each worker in every suitable circumstance.

Fall arrest lifelines should be checked to ensure that they fit fall arrest equipment requirements by having the correct length, which will ensure that, if you fall, the length of the lanyard or safety rope and cable is sufficient to ensure you reach the ground safely and/or prevent injury.

A fall arrest block is also used to winch equipment and users securely, so you must ensure you have enough safety rope and cable length to complete the job in safety.

Fall Arrest Lifeline materials available

Steel, stainless and galvanised steel, webbing, polyester, polyamide, rope.

Fall arrest block casing material available

Aluminium, nylon, plastic, polyurethane, polyamide and steel.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Load Capacity Leg Type Extended Length Lifeline Material Casing Material
RS庫存編號 196-5606
製造零件編號3504553
Brand3M
HK$19,149.63
單位
140kg - 15m Galvanised Polyurethane
RS庫存編號 196-5577
製造零件編號3101522
Brand3M
HK$3,413.30
單位
140kg - 2m - -
RS庫存編號 161-8385
製造零件編號3591002
BrandProtecta
HK$9,884.02
單位
140kg Single 15m Galvanised Aluminium
RS庫存編號 196-5580
製造零件編號3100423
Brand3M
HK$2,145.86
單位
140kg - 3.3m - -
RS庫存編號 196-5575
製造零件編號3100437
Brand3M
HK$3,789.77
單位
140kg - 6m - -
RS庫存編號 196-5579
製造零件編號3101208
Brand3M
HK$2,472.36
單位
140 kg, 190kg - 2m - -
RS庫存編號 196-5607
製造零件編號3400961
Brand3M
HK$18,559.84
單位
141kg Single 15m Stainless Steel Aluminium
RS庫存編號 161-8381
製造零件編號3100418
BrandProtecta
HK$1,724.85
單位
140kg Single 1.9m Polyester Nylon
RS庫存編號 196-5573
製造零件編號3504426
Brand3M
HK$9,763.05
單位
141kg - 9m - -