Hard Hats

Hard hats are also known as safety helmets, an item of PPE (personal protective equipment). Hard hats protect your head from falling objects and impact from other objects also protecting from electrical shock. Hard hats are worn within roofing and construction, also in forestry and offshore industries. They can be worn any environment by anyone. Hard hats are a legal safety requirement for you to wear on construction sites worldwide.


How are they constructed?


Hard hats are made from strong plastic such as HDPE (high-density polyethylene). There are suspension bands within the helmet that spread impact force over the top of the head, reducing injury. Hard hats can be supplied with a chin strap or ratchet adjustment keeping the hat firmly in place. Some models are vented to keep your head cool whilst working, for example, the Petzl Helmet range.


Types of Hard Hats


The helmet type defines the impact protection.


Hard hats provide impact protection from objects hitting the top of your head.


Hard hats provide protection from top and lateral impacts. You are protected from objects hitting the top of your head and from the side, or off centre.


Hard Hat Classes


The helmet class defines the level of electrical protection.


Class E (Electrical) hard hats provide protection against falling objects and electrical exposure up to 20,000 V.


Class G (General) hard hats offer protection against falling objects and electrical exposure up to 2,200 V.


Class C (Conductive) hard hats offer protection from falling objects but provide no dielectric protection from electrical exposure.


What colour do I need?


Hard hats are available in many colours. There is no legislation defining the colour you should use, but many construction sites use colours to identify job roles. For example, yellow hard hats are worn by general labourers and those involved in earth moving work. White hard hats are used by managers, supervisors and architects. Brown hard hats are worn by those working with equipment at high temperatures, such as welders.


How often should I replace my hard hat?


If your hard hat is damaged, you must replace it immediately. If it isn’t damaged, still change it periodically. Most manufacturers advise that a hard hat has a lifespan of two to five years.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 159 項產品
Results per page
Description Price Adjustable Size Chin Strap Included Material Accessory Slots Vented Colour Lining Integral Sweatband Integrated Eye Shield Complies with EN 397 Peak Type Rain Gutter Additional EN Standards Range
RS庫存編號 494-9791
製造零件編號G3000C VI
Brand3M PELTOR
HK$177.40
單位
Yes No ABS Yes Yes White No Yes No Yes Short - - G3000
RS庫存編號 750-6750
製造零件編號AJF030-000-100
BrandJSP
HK$77.79
單位
Yes No HDPE Yes Yes White No Yes No Yes Standard - - EVO2
RS庫存編號 750-6779
製造零件編號AJF030-000-800
BrandJSP
HK$84.19
單位
Yes No HDPE Yes Yes Orange No Yes No Yes Standard - - EVO2
RS庫存編號 494-9808
製造零件編號G3000C GU
Brand3M PELTOR
HK$170.38
單位
Yes No ABS Yes Yes Yellow No Yes No Yes Short - - G3000
RS庫存編號 918-5642
BrandRS PRO
HK$67.33
單位
Yes No PP No No Green No Yes No Yes Standard - EN 50365 -
RS庫存編號 494-9814
製造零件編號G3000 CUV-BB
Brand3M PELTOR
HK$170.38
單位
Yes No ABS Yes Yes Blue No Yes No Yes Short - - G3000
RS庫存編號 750-6766
製造零件編號AJF030-000-300
BrandJSP
HK$82.57
單位
Yes No HDPE Yes Yes Green No Yes No Yes Standard - - EVO2
RS庫存編號 907-6185
製造零件編號AJS260-000-100
BrandJSP
HK$763.26
單位
Yes No ABS Yes Yes White Yes Yes No Yes Short - EN 12492 EVOLite
RS庫存編號 429-133
製造零件編號G2000CRS SOLARIS VI
Brand3M PELTOR
HK$170.38
單位
Yes No ABS Yes Yes White No Yes No Yes Standard - - G2000
RS庫存編號 736-2273
製造零件編號AHN120-100-100
BrandJSP
HK$239.45
單位
Yes No HDPE Yes Yes White No Yes Yes Yes Standard - - MK7
RS庫存編號 429-123
製造零件編號G2000CRS SOLARIS GU
Brand3M PELTOR
HK$170.38
單位
Yes No ABS Yes Yes Yellow No Yes No Yes Standard - - G2000
RS庫存編號 918-5661
BrandRS PRO
HK$99.24
單位
Yes Yes PE No Yes Yellow No Yes No Yes Standard - - -
RS庫存編號 907-6188
製造零件編號AHU150-000-100
BrandJSP
HK$558.18
單位
Yes No HDPE Yes Yes White Yes Yes No Yes Standard - EN14052 EVO8
RS庫存編號 918-5655
BrandRS PRO
HK$67.33
單位
Yes No PP No No Orange No Yes No Yes Standard - EN 50365 -
RS庫存編號 907-6163
製造零件編號AJF160-000-100
BrandJSP
HK$139.65
單位
Yes No HDPE Yes Yes White No Yes No Yes Standard - - EVO3
RS庫存編號 750-6754
製造零件編號AJF030-000-200
BrandJSP
HK$82.59
單位
Yes No HDPE Yes Yes Yellow No Yes No Yes Standard - - EVO2
RS庫存編號 740-1396
製造零件編號AJB160-000-800
BrandJSP
HK$178.57
單位
Yes No ABS Yes Yes Orange No Yes No Yes Standard - - EVOLite
RS庫存編號 907-6176
製造零件編號AJF160-000-800
BrandJSP
HK$142.43
單位
Yes No HDPE Yes Yes Orange No Yes No Yes Standard - - EVO3
RS庫存編號 192-0694
製造零件編號ONYXBJ
BrandDelta Plus
HK$1,091.72
單位
- Yes ABS No Yes White No Yes Yes Yes Short - EN 166, EN 170, EN 50365 -
RS庫存編號 193-6879
製造零件編號GVD1A-0000000-000
BrandMSA Safety
HK$422.90
單位
- No ABS No No White No Yes Yes Yes Standard - - V-Gard 930