Overalls

Overalls, coveralls, dungarees, bibs, and boiler suits are types of personal protective (PPE) workwear. Their main function is to keep the wearer clean and provide some protection from liquids and other elements in the workplace.


What are the main features of Overalls?


Depending on the applications they are used for, they can incorporate a variety of different features, making them suitable for a wide range of jobs and can be made from fabric or disposable material. The main features that overalls and coveralls can provide as protective workwear are:


  • Protects the wearer's body – Overalls cover most of the wearer’s body which is why in some industries they are considered an essential part of a personal protective uniform. They are incredibly versatile and can be worn anywhere from research or medical laboratories to automotive workshops or construction sites. It is important to ensure that the overall protects the wearer sufficiently based on the application they are being used for, for example wearing a fire-resistant overall when working with potentially flammable products or liquids.

  • Visibility – Some overalls feature hi-vis panels to ensure they are seen while at work as an additional safety measure. These can be worn by road workers, refuse collectors, fishermen or those working outdoors with large machinery or vehicles.

  • Additional warmth and protection against the elements – Overalls and coveralls are ideal for when working in colder conditions as they can provide an additional layer of warmth, as well as protect against the elements. Some overalls can even be purchased with a built-in thermal lining and waterproof material when working in cold environments for extended periods of time to allow for additional protection against the elements.

  • Keeps the wearer clean – For those that work outdoors or in environments that are dirty, overalls and coveralls are easy to wear over normal clothing to keep them clean. Such items of protective workwear are normally ideal for farmers, painters and decorators, vehicle technicians and more.

  • Disposable - Disposable coveralls are generally made from a lightweight, breathable material and often have elasticated cuffs on the arms, legs and waist to form a secure and comfortable fit.

  • Available in a wide range of sizes - Overalls and coveralls generally have sizes allocated from XS to XXXL to them to ensure that that the wearer has the correct size and is correctly, rather than utilising a one-size-fits-all method that could contribute to an uncomfortable and unprotective fit.

What is the difference between an overall and a coverall?


The main difference is that a Coverall is a loose-fitting protective suit that covers the whole body and an overall is a trouser with an attached bib and shoulder straps. An Overall often does not cover the full body of the wearer, only legs and torso, and is ideal for wearing a workwear jacket over.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 136 項產品
Results per page
Description Price Size Gender Reusable/Disposable Standards Met Material Properties Style Chest Size Hi-Vis Material Inside Leg Closure Type Hooded Knee Pad Pocket Colour
RS庫存編號 312-978
製造零件編號M2CO2NOXX
BrandDelta Plus
HK$643.13
單位
XXL Men Reusable - - Overall - - Cotton, PET - Zipper - Yes Black
RS庫存編號 767-2946
製造零件編號96900
HK$150.08
單位
XL Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free Disposable overalls 120 to 128cm - Polypropylene - Zip Yes - Blue
RS庫存編號 824-5412
製造零件編號4570L
Brand3M
HK$367.70
單位
L Men Disposable - Anti-Static, Low Lint Coverall 100 to 108cm - Laminate - Zipper - - Grey
RS庫存編號 212-4508
製造零件編號CDX1B/HX1500/YE1
HK$238.05
單位
S Unisex Disposable - - Coverall 36.22in - - 66.92in - - - Yellow
RS庫存編號 124-5274
製造零件編號WH20-B-00-111-03
BrandMicrogard
HK$94.21
單位
M Men - EN 1073-2, EN 1149-5, EN 13034, EN 14126 Antistatic Protection, Biological Protection, Radioactive Particulate Protection Coverall 92 to 100cm - SMS Fabric - Zipper - - White
RS庫存編號 736-9842
製造零件編號4545 XL
Brand3M
HK$131.91
單位
XL Men Reusable - Anti-Static Coverall - - PE - Zipper - - White
RS庫存編號 212-4509
製造零件編號CDX1B/HX1500/YE2
HK$238.05
單位
M Unisex Disposable - - Coverall 39.37in - - 69.29in - - - Yellow
RS庫存編號 212-4510
製造零件編號CDX1B/HX1500/YE3
HK$238.05
單位
L Unisex Disposable - - Coverall 42.51in - - 71.65in - Yes - Yellow
RS庫存編號 207-5571
製造零件編號BMC00002AJ
BrandRiley
HK$8,150.52
毎盒:50 個
Box(es)
XL Unisex - - - Coverall 44.09in - - - - Yes - White
RS庫存編號 185-7213
製造零件編號4535W2XL
Brand3M
HK$94.36
單位
XXL - Disposable - Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear Coverall 115 to 124cm - SMS Laminate - Zipper - - White
RS庫存編號 736-9845
製造零件編號4545 M
Brand3M
HK$112.84
單位
M Men Reusable - Anti-Static Coverall - - PE - Zipper - - White
RS庫存編號 212-4511
製造零件編號CDX1B/HX1500/YE4
HK$238.05
單位
XL Unisex Disposable - - Coverall 45.66in - - 74in - - - Yellow
RS庫存編號 755-8004
製造零件編號M6COMBMXG
BrandDelta Plus
HK$540.60
單位
XL Men Reusable - - Overall - - Cotton, PET - Zipper - Yes Blue
RS庫存編號 124-8238
BrandRS PRO
HK$355.90
單位
M - - - - Coverall 46in - Cotton, Polyester 31in Zipper - - Navy
RS庫存編號 181-2362
製造零件編號Alphashield S1BH XL
HK$99.87
單位
XL - - - - Coverall - - PP - Zipper Yes - White
RS庫存編號 562-176
製造零件編號C10924281
BrandTyvek
HK$106.62
單位
XL Men Disposable - Anti-Static Coverall 46in - Tyvek - Zipper - - White
RS庫存編號 124-8234
BrandRS PRO
HK$312.26
單位
M - - - - Coverall 40 to 41 inch - Cotton, Polyester 31in Stud - - Navy
RS庫存編號 207-5572
製造零件編號BMC00002AL
BrandRiley
HK$8,150.52
毎盒:50 個
Box(es)
XXL Unisex - - - Coverall 45.66in - - - - Yes - White
RS庫存編號 185-7215
製造零件編號4532BL
Brand3M
HK$90.31
單位
L - Disposable - Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear Coverall 100 to 108cm - SMS Fabric - Zipper - - Blue
RS庫存編號 124-8240
BrandRS PRO
HK$355.90
單位
XL - - - - Coverall 54in - Cotton, Polyester 31in Zipper - - Navy