Description | Price | Strainer or Filter | Suitable Media | Maximum Flow Rate | Filtration Level | Connection | Body Material | Connection Size | Maximum Working Pressure | Minimum Working Pressure | Thread Standard or Connection Type | Working Pressure Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS庫存編號
458-2146
製造零件編號202005
BrandSferaco
|
HK$215.74
個
單位
|
Filter | - | - | 400µm | 3/4 in BSP | Bronze | 3/4in | 16 bar | - | BSP | Maximum of 16 bar | |
RS庫存編號
458-2180
製造零件編號203006
BrandSferaco
|
HK$326.05
個
單位
|
Filter | Gas | - | 300µm | 1 in BSP | Bronze | 1in | 16 bar | - | BSP | Maximum of 16 bar | |
RS庫存編號
458-2196
製造零件編號206004
BrandSferaco
|
HK$61.13
個
單位
|
Filter | - | - | 800µm | 1/2 in BSP | Brass | 1/2in | 16 bar | - | BSP | Maximum of 16 bar | |
RS庫存編號
458-2203
製造零件編號206005
BrandSferaco
|
HK$90.52
個
單位
|
Filter | - | - | 800µm | 3/4 in BSP | Bronze | 3/4in | 16 bar | - | BSP | Maximum of 16 bar | |
RS庫存編號
458-2124
製造零件編號202004
BrandSferaco
|
HK$123.90
個
單位
|
Filter | - | - | 400µm | 1/2 in BSP | Bronze | 1/2in | 16 bar | - | BSP | Maximum of 16 bar | |
RS庫存編號
458-0140
製造零件編號202003
BrandSferaco
|
HK$113.60
個
單位
|
Filter | - | - | 400µm | 3/8 in BSP | Bronze | 3/8in | 16 bar | - | BSP | Maximum of 16 bar | |
RS庫存編號
458-0162
製造零件編號206003
BrandSferaco
|
HK$66.27
個
單位
|
Filter | - | - | 800µm | 3/8 in BSP | Brass | 3/8in | 16 bar | - | BSP | Maximum of 16 bar | |
RS庫存編號
458-2219
製造零件編號206006
BrandSferaco
|
HK$123.44
個
單位
|
Filter | - | - | 800µm | 1 in BSP | Bronze | 1in | 16 bar | - | BSP | Maximum of 16 bar | |
RS庫存編號
458-0156
製造零件編號202006
BrandSferaco
|
HK$247.90
個
單位
|
Filter | - | - | 400µm | 1 in BSP | Bronze | 1in | 16 bar | - | BSP | Maximum of 16 bar |