Brass & Copper Push Fit Fittings

Copper Pipe Fittings
Copper is used as it can tolerate very high temperatures and as such, is used widely for central heating applications

Different types of Fittings

Adapters
Adapters are used to extend runs, or to simply change the connection type at the end of a pipe

Bushings
Bushings are used to join pipes of different sizes, usually by reducing a larger fitting down to a smaller pipe.

Couplings
A coupling is used to extend the run of a pipe, or change pipe sizes

Elbows
If you need to change the direction of flow, elbows are likely your best bet. Produced primarily in 90 and 45 degree angles (unique sizes like 22.5 and 60 are also available), elbows can be threaded or sweated, and are one of the most crucial fittings used in plumbing

Tees
When more than one branch is required of a water supply, tees are the way to go. Essentially a long coupling with an outlet on the side, these fittings feature their outlets at 90° from the inlet, and are sized according to their "run" (the horizontal, or straight-through dimension of the fitting), and the side outlet (the "top" of the fitting, 90 degrees off the run). When the run of a tee is smaller than the side outlet, it's often referred to as a "bull head" fitting.

Caps and Plugs
A cap, as its name suggests, is a cap that goes over the end of a pipe, creating a dead end. Plugs also stop up a pipe or tube system, but are plugged, like a stopper, into the end of the pipe.

Cross type Fitting
Cross type fittings contains 4 opening in 4 directions. These are connected when there are 4 pipes are meeting at a point.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Fitting Direction Fitting Type Material Push Fit Pipe Size Threaded Connection Threaded Tee Connection Demountable Connection Gender Tee Gender Thread Size Thread Size Tee Thread Standard Thread Standard Tee
RS庫存編號 840-5949
製造零件編號SB111515MTC
BrandSharkbite
HK$102.05
單位
Straight Tank Coupler Brass 15mm 1/2 in BSP Male - Yes - Male 1/2in - BSP -
RS庫存編號 840-5863
製造零件編號SB03151515F-S
BrandSharkbite
HK$171.47
單位
90° Branch Tee Brass 15 x 15mm 1/2 in BSP Female 1/2 in BSP Female Yes Female Female - 1/2in - BSP
RS庫存編號 840-5696
製造零件編號SB0154E
BrandSharkbite
HK$582.04
單位
Straight Coupler Brass 54mm - - Yes - Female - - - -
RS庫存編號 840-5683
製造零件編號SB0115-S
BrandSharkbite
HK$38.58
單位
Straight Coupler Brass 15mm - - Yes - Female - - - -
RS庫存編號 840-5829
製造零件編號SB0315-S
BrandSharkbite
HK$66.59
單位
90° Equal Tee Brass 15mm - - Yes Female Female - - - -
RS庫存編號 840-6009
製造零件編號SB211510-S
BrandSharkbite
HK$57.23
單位
- Straight Reducing Tail Brass 15 x 10mm - - Yes - Female - - - -
RS庫存編號 840-6033
製造零件編號SB231550015F
BrandSharkbite
HK$299.20
單位
Straight Push-Fit to BSP Connector Brass 15mm 1/2 in BSP Female - Yes - Female 1/2in - BSP -
RS庫存編號 840-5793
製造零件編號SB0515ST-S
BrandSharkbite
HK$65.72
單位
45° Street Elbow Brass 15mm - - Yes - Female - - - -
RS庫存編號 840-5699
製造零件編號SB0135E
BrandSharkbite
HK$340.11
單位
Straight Coupler Brass 35mm - - Yes - Female - - - -
RS庫存編號 840-5983
製造零件編號SB0415-S
BrandSharkbite
HK$42.87
單位
Straight End Stop Brass 15mm - - Yes - Female - - - -
RS庫存編號 840-5989
製造零件編號SB0410-S
BrandSharkbite
HK$42.30
單位
Straight End Stop Brass 10mm - - Yes - Female - - - -
RS庫存編號 840-6099
製造零件編號SBHEAT110750
BrandSharkbite
HK$870.40
單位
- - - - - - - - - - - - -