Compression Fittings

What are compression fittings?
Suitable for use in both commercial and residential applications, brass and copper compression fittings are an easy and practical plumbing method for both DIY and professional plumbers. Available in a variety of standard sizes each in different profiles such as straight connectors, 90-degree elbow, equal tee as well as reducing fittings from one size to another. Connecting copper pipe is easy with the range of fittings available with minimal effort.

How do compression fittings work?
Standard compression fittings are simple and easy to use fitting as simple as the name sounds. Made up of three basic pieces, a compression fitting uses a threaded nut with a hole in that tightens down to the compression fittings body. This tightens down over a small typically brass ring called an Olive that is placed between the nut and the body of the fitting. This olive is compressed by the tightening of the nut to the body creating a sealed joint.

What size do I need?
Always check the exact size of the pipe or fitting to be used when plumbing and a range of metric and imperial fittings are available and ensuring the correct size is selected is key to making an exact and well-sealed joint.

Using Compression Fittings
Most standard compression fittings just require two spanners to install, these can either be fixed or adjustable spanners used to tighten the fittings nut down for the best seal. PTFE tape may also be used over the fittings thread to give the best seal and limit the risk of leaking over time.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 217 項產品
Results per page
Description Price Compression Connection Pipe Diameter Fitting Type Material Threaded Connection Fitting Direction Thread Size Thread Standard Gender
RS庫存編號 432-4669
製造零件編號6SC6-316
BrandParker
HK$138.21
單位
- Union - - Straight 9/16-20 - -
RS庫存編號 231-4799
製造零件編號0116 06 00
BrandLegris
HK$40.186
/個 (每包:5個)
單位
6mm Bulkhead Coupler Brass - Straight - - -
RS庫存編號 432-4726
製造零件編號6MSC6N-316
BrandParker
HK$127.38
單位
- Coupler - 3/8 in NPT Straight 3/8in NPT -
RS庫存編號 432-4990
製造零件編號M12RUM6-316
BrandParker
HK$301.17
單位
- Reducer Union - - - - - -
RS庫存編號 432-4653
製造零件編號4SC4-316
BrandParker
HK$124.37
單位
- Union - - Straight 7/16-20 - -
RS庫存編號 432-4776
製造零件編號4ET4-316
BrandParker
HK$257.31
單位
- Union - - Tee 7/16-20 - -
RS庫存編號 203-8603
BrandRS PRO
HK$300.16
單位
42mm Coupler Brass - Straight - - -
RS庫存編號 432-4710
製造零件編號4MSC4N-316
BrandParker
HK$78.15
單位
- Coupler - 1/4 in NPT Straight 1/4in NPT -
RS庫存編號 439-391
製造零件編號1805 06 10
BrandLegris
HK$152.54
單位
- Coupler - 1/8 in BSPT Male Straight 1/8in BSPT -
RS庫存編號 439-486
製造零件編號1809 06 13
BrandLegris
HK$239.43
單位
- Elbow - 1/4 in BSPT Male 90° 1/4in BSPT -
RS庫存編號 432-4748
製造零件編號M6MSC1/4N-316
BrandParker
HK$80.92
單位
- Coupler - 1/4 in NPT Straight 1/4in NPT -
RS庫存編號 432-4681
製造零件編號SCM6-316
BrandParker
HK$117.35
單位
- Union - - Straight - - -
RS庫存編號 432-4861
製造零件編號6EE6-316
BrandParker
HK$198.37
單位
- Elbow - - 90° 9/16-20 - -
RS庫存編號 432-4883
製造零件編號EEM6-316
BrandParker
HK$165.35
單位
- Elbow - - 90° - - -
RS庫存編號 432-4675
製造零件編號8SC8-316
BrandParker
HK$288.19
單位
- Union - - Straight 3/4-20 - -
RS庫存編號 432-4811
製造零件編號ETM6-316
BrandParker
HK$232.70
單位
- Union - - Tee - - -
RS庫存編號 225-7567
BrandRS PRO
HK$446.11
單位
42mm Deep Seal P Copper 1-1/2 in BSP Female - 1-1/2in BSP Female
RS庫存編號 432-4805
製造零件編號8ET8-316
BrandParker
HK$511.59
單位
- Union - - Tee 3/4-20 - -
RS庫存編號 231-4806
製造零件編號0116 08 00
BrandLegris
HK$45.162
/個 (每包:5個)
單位
8mm Bulkhead Coupler Brass - Straight - - -
RS庫存編號 293-6692
製造零件編號0105 08 10
BrandLegris
HK$19.504
/個 (每包:5個)
單位
8mm Coupler Brass 1/8 in BSPT Male Straight 1/8in BSPT Male