Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS庫存編號 370-4799
製造零件編號438163
BrandBurkert
HK$1,878.23
單位
Straight Flow Sensor 1/2 in G 8010 Brass 16 bar - 1/2in G
RS庫存編號 370-4806
製造零件編號438164
BrandBurkert
HK$1,838.89
單位
Straight Flow Sensor 3/4 in G 8010 Brass 16 bar - 3/4in G
RS庫存編號 468-083
製造零件編號428740
BrandBurkert
HK$3,949.60
單位
- Tee 1-1/2 in G 8045 Stainless Steel 16 bar - 1-1/2in G
RS庫存編號 619-4246
製造零件編號449728
BrandBurkert
HK$4,074.92
單位
- Sensor 1 in G S030 Stainless Steel 16 bar - 1in G
RS庫存編號 249-7535
製造零件編號423940
BrandBurkert
HK$2,698.00
單位
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 161mm 1in Rc
RS庫存編號 249-7579
製造零件編號423980
BrandBurkert
HK$2,439.24
單位
Straight Flow Adapter 1/2 in G S030 Brass 16 bar - 1/2in G
RS庫存編號 468-140
製造零件編號438093
BrandBurkert
HK$1,856.21
單位
- Socket 25 mm 8010 PVC 10 bar 116mm 25mm -
RS庫存編號 249-7591
製造零件編號423982
BrandBurkert
HK$2,784.13
單位
Straight Flow Adapter 1 in G S030 Brass 16 bar - 1in G
RS庫存編號 249-7620
製造零件編號423985
BrandBurkert
HK$3,335.10
單位
Straight Flow Adapter 2 in G S030 Brass 16 bar - 2in G
RS庫存編號 249-7585
製造零件編號423981
BrandBurkert
HK$2,698.00
單位
Straight In-Line Flow Sensor G S030 Brass 16 bar - 3/4in Internal Thread
RS庫存編號 468-100
製造零件編號424006
BrandBurkert
HK$4,536.57
單位
Straight Flow Adapter 1 in G S030 Stainless Steel 16 bar - 1in G
RS庫存編號 467-945
製造零件編號438199
BrandBurkert
HK$2,855.23
單位
Straight Flow Sensor 1/2 in G 8010 Stainless Steel 16 bar - 1/2in G
RS庫存編號 249-7614
製造零件編號423984
BrandBurkert
HK$3,215.28
單位
Straight Flow Adapter 1-1/2 in G S030 Brass 16 bar - 1-1/2in G
RS庫存編號 249-7513
製造零件編號423938
BrandBurkert
HK$2,562.37
單位
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 135mm 1/2in Rc
RS庫存編號 467-995
製造零件編號424009
BrandBurkert
HK$6,721.05
單位
Straight Flow Adapter 2 in G S030 Stainless Steel 16 bar - 2in G
RS庫存編號 468-021
製造零件編號424005
BrandBurkert
HK$5,071.28
單位
Straight Flow Adapter 3/4 in G S030 Stainless Steel 16 bar - 3/4in G