PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS庫存編號 420-9396
製造零件編號PEM202215W
BrandJohn Guest
HK$62.52
/個 (每包:2個)
單位
Straight Reducer 22mm 15mm - - - 22mm - -
RS庫存編號 432-1474
製造零件編號PEMSTC2216
BrandJohn Guest
HK$56.97
單位
Straight Tap Adapter 22mm 22mm - - - 19mm BSP 3/4 in BSP
RS庫存編號 144-9687
製造零件編號PSE3202W
BrandJohn Guest
HK$2,113.54
毎盒:50 個
Box(es)
Straight Tap Adapter 22mm - - - CPVC 22mm - -
RS庫存編號 144-9688
製造零件編號SFM512210E
BrandJohn Guest
HK$3,786.18
毎盒:30 個
Box(es)
Straight Manifold Tee 22mm 10mm - - CPVC 22mm - -
RS庫存編號 700-6929
製造零件編號15RKP
BrandJohn Guest
HK$105.59
單位
Straight Coupler 15mm 15mm - - - 15mm - -
RS庫存編號 432-1351
製造零件編號PEM0415W
BrandJohn Guest
HK$22.422
/個 (每包:5個)
單位
Straight Coupler 15mm 15mm - - - 15mm - -
RS庫存編號 432-1373
製造零件編號PEM0315W
BrandJohn Guest
HK$26.358
/個 (每包:5個)
單位
90° Elbow 15mm 15mm - - - 15mm - -
RS庫存編號 700-6932
製造零件編號15TKP
BrandJohn Guest
HK$144.48
單位
- Slip Tee 15mm 15mm - - - 15mm - -
RS庫存編號 432-1367
製造零件編號PEM0422W
BrandJohn Guest
HK$34.89
/個 (每包:2個)
單位
Straight Coupler 22mm 22mm - - - 22mm - -
RS庫存編號 432-1389
製造零件編號PEM0322W
BrandJohn Guest
HK$42.10
/個 (每包:2個)
單位
90° Elbow 22mm 22mm - - - 22mm - -
RS庫存編號 432-1496
製造零件編號PEMSTC1516
BrandJohn Guest
HK$51.59
單位
Straight Tap Adapter 15mm 15mm - - - 19mm BSP 3/4 in BSP
RS庫存編號 432-1424
製造零件編號PEM3022AW
BrandJohn Guest
HK$63.84
單位
- Reducer Tee 22mm 22mm - 15mm - 22mm - -
RS庫存編號 144-9696
製造零件編號SFM512210E
BrandJohn Guest
HK$631.14
毎包:5 個
Bag(s)
- - - - - - - - - -
RS庫存編號 144-9700
製造零件編號PPMSV0401010
BrandJohn Guest
HK$118.18
毎包:2 個
Bag(s)
- - - - - - - - - -
RS庫存編號 144-9692
製造零件編號PPMSV0401010
BrandJohn Guest
HK$590.65
毎盒:10 個
Box(es)
Straight Service Valve 10mm - - - CPVC - - -
RS庫存編號 144-9695
製造零件編號PSE3202W
BrandJohn Guest
HK$211.30
毎包:5 個
Bag(s)
- - - - - - - - - -
RS庫存編號 700-6923
製造零件編號22RKP
BrandJohn Guest
HK$147.29
單位
Straight Coupler 22mm 22mm - - - 22mm - -
RS庫存編號 432-1468
製造零件編號PEMSTC1514
BrandJohn Guest
HK$43.59
單位
Straight Tap Adapter 15mm 15mm - - - 13mm BSP 1/2 in BSP
RS庫存編號 700-6935
製造零件編號22TKP
BrandJohn Guest
HK$205.00
單位
- Slip Tee 22mm 22mm - - - 22mm - -
RS庫存編號 199-2427
製造零件編號15APT
BrandJohn Guest
HK$75.73
單位
- Appliance Tap 15mm 3/4 in BSP - - - 19mm BSP 3/4 in BSP