PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS庫存編號 754-937
製造零件編號PSE3201W
HK$24.88
單位
Straight Tap Adapter 15mm 1/2 in BSP - CPVC 13mm BSP 1/2 in BSP
RS庫存編號 754-959
製造零件編號CM011514S
HK$15.18
/個 (每包:2個)
單位
Straight Adapter 15mm 1/2 in BSP - - 13mm BSP 1/2 in BSP
RS庫存編號 340-6681
製造零件編號PM222222E
HK$43.307
/個 (每包:3個)
單位
90° Stem Elbow 22mm 22mm - CPVC 22mm - -
RS庫存編號 340-6603
製造零件編號PM012216E
HK$34.76
/個 (每包:3個)
單位
Straight Adapter 22mm 3/4 in BSP - CPVC 19mm BSP 3/4 in BSP
RS庫存編號 340-6619
製造零件編號PM0415E
HK$22.05
/個 (每包:3個)
單位
Straight Coupler 15mm 15mm - CPVC 15mm - -
RS庫存編號 754-836
製造零件編號CM0715S
HK$29.15
單位
Straight Tank Coupler 15mm - - - 15mm - -
RS庫存編號 340-6710
製造零件編號PM3022AE
HK$52.143
/個 (每包:3個)
單位
- Reducer Tee 22mm 22mm 15mm CPVC 22mm - -
RS庫存編號 340-6669
製造零件編號PM221515E
HK$30.097
/個 (每包:3個)
單位
90° Stem Elbow 15mm 15mm - CPVC 15mm - -
RS庫存編號 754-965
製造零件編號CM012216S
HK$22.33
/個 (每包:2個)
單位
Straight Adapter 22mm 3/4 in BSP - - 19mm BSP 3/4 in BSP
RS庫存編號 754-909
製造零件編號PSE4615W
HK$28.228
/個 (每包:5個)
單位
- End Stop 15mm - - CPVC 15mm - -
RS庫存編號 340-6697
製造零件編號PM0215E
HK$30.94
/個 (每包:3個)
單位
- Equal Tee 15mm 15mm 15mm CPVC 15mm - -
RS庫存編號 754-915
製造零件編號PSE4622W
HK$28.60
/個 (每包:5個)
單位
- End Stop 22mm - - - 22mm - -
RS庫存編號 340-6625
製造零件編號PM0422E
HK$32.92
/個 (每包:3個)
單位
Straight Coupler 22mm 22mm - CPVC 22mm - -
RS庫存編號 754-993
製造零件編號15ISV
HK$67.10
單位
- Service Valve 15mm - - CPVC 15mm - -
RS庫存編號 340-6726
製造零件編號PMTT22E
HK$84.95
單位
- Water Trap Tee 22mm - - CPVC 22mm - -
RS庫存編號 754-842
製造零件編號CM0722S
HK$37.62
單位
Straight Tank Coupler 22mm - - - 22mm - -
RS庫存編號 340-6631
製造零件編號PM062215E
HK$33.513
/個 (每包:3個)
單位
Straight Reducer 15mm 22mm - CPVC 15mm - -
RS庫存編號 340-6596
製造零件編號PM011514E
HK$30.737
/個 (每包:3個)
單位
Straight Adapter 15mm 1/2 in BSP - CPVC 13mm BSP 1/2 in BSP
RS庫存編號 340-6704
製造零件編號PM0222E
HK$48.947
/個 (每包:3個)
單位
- Equal Tee 22mm 22mm 22mm CPVC 22mm - -
RS庫存編號 340-6653
製造零件編號PM0322E
HK$48.12
/個 (每包:3個)
單位
90° Elbow 22mm 22mm - CPVC 22mm - -