Flexible Hoses

Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.

How do flexible hoses work?

A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.

What are braided stainless steel hoses used for?

As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. Theyre typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Length Connection 1 Connection 2 Liner Material Suitable Applications Maximum Working Pressure Connection Material 1 Connection Material 2 Connection Size 1 Connection Size 2 Thread Standard or Connection Type 2
RS庫存編號 420-9403
製造零件編號FLX17P
HK$80.765
/個 (每包:2個)
單位
300mm - - - Potable Water 10 bar - - 15mm 15mm -
RS庫存編號 363-0660
製造零件編號FLX22P
HK$89.345
/個 (每包:2個)
單位
300mm - 3/4 in BSP - Potable Water 10 bar - - 22mm 3/4in -
RS庫存編號 363-0654
製造零件編號FLX15P
HK$65.32
/個 (每包:2個)
單位
300mm - 1/2 in BSP - Potable Water 10 bar - - 15mm 1/2in -
RS庫存編號 468-6181
製造零件編號FLX24
HK$186.82
單位
300mm - 1/2 in BSP - Potable Water 10 bar - - 15mm 1/2in -