Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS庫存編號 896-8339
製造零件編號PE-08-Bl-0500F-B
BrandJohn Guest
HK$399.94
毎卷:1 個
Reel(s)
4.3mm 6.4mm LLDPE Blue - Water 152.4m - +66°C 16 bar 25.4mm Maximum of +66 °C