Process Tubing

Process tubing is a special type of tubing for use in the fields of chemicals and pharmaceuticals, as well as in the food and drink industry. They are able to handle a wide variety of substances, including ink, hazardous materials and beverages. They are highly resistant to damage and corrosion and tend to be transparent, which aids observation and is helpful in the event of a clog occurring within the tubing.

What is process tubing used for?

Process tubing can be used in hot and cold water plumbing and heating systems.

These flexible tubes can also be used with peristaltic pumps to accurately pump liquid, gases and other solutions at low flow rates. Peristaltic pumps are ideal for use in laboratories, food processing or fermentation plants, and beverage dispensers.

Types of process tubing

Since process tubing can be used to transport substances ranging from hazardous material to beverages, an important factor distinguishing different kinds of process tubing (and a key factor to consider when purchasing) is whether it is food-grade.

Process tubing is made from various kinds of plastic, including silicone, perfluoroalkoxy alkene (PFA), and polytetrafluoroethylene (PTFE).


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 157 項產品
Results per page
Description Price Material Bore Size Length Food Grade External Diameter Colour Peristaltic Pump Compatible Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 912-4726
製造零件編號ALR00007
HK$815.83
單位
Tygon® LP-1200 3.17mm 15m No 6.4mm Transparent - +82°C -90°C
RS庫存編號 313-9505
製造零件編號ACF00007-C
HK$637.84
單位
Tygon S3™ E-3603 3.2mm 15m Yes 6.4mm Transparent - +74°C -36°C
RS庫存編號 313-9814
製造零件編號AFL00027
HK$819.79
毎卷:15 米
Reel(s)
Tygon A-60-G 9.5mm 15m No 12.7mm Opaque Black - +135°C -60°C
RS庫存編號 762-1314
製造零件編號AN800007
HK$705.62
單位
Tygon®XL-60 3.2mm 15m Yes 6.4mm Translucent - +121°C -46°C
RS庫存編號 313-9482
製造零件編號ACF0004-C
HK$245.44
單位
Tygon S3™ E-3603 2.4mm 15m Yes 4mm Transparent - +74°C -36°C
RS庫存編號 340-0734
製造零件編號AAA00007
HK$652.74
單位
Tygon S3™ B-44-4X 3.2mm 15m Yes 6.4mm Transparent - +74°C -36°C
RS庫存編號 313-9779
製造零件編號AFL00012
HK$864.94
毎卷:15 米
Reel(s)
Tygon A-60-G 4.8mm 15m No 8mm Opaque Black - +135°C -60°C
RS庫存編號 418-9933
製造零件編號AFL00013
HK$699.33
毎卷:15 米
Reel(s)
Tygon A-60-G 4.8mm 15m No 9.6mm Opaque Black - +135°C -60°C
RS庫存編號 419-4373
製造零件編號ACF00002-C
HK$265.18
單位
Tygon S3™ E-3603 1.6mm 15m Yes 3.2mm Transparent - +74°C -46°C
RS庫存編號 418-9882
製造零件編號ACF1S1518-C
HK$534.81
單位
Tygon S3™ E-3603 4mm 15m Yes 6mm Transparent - +74°C -46°C
RS庫存編號 340-0756
製造零件編號AAA00017
HK$934.13
單位
Tygon S3™ B-44-4X 6.4mm 15m Yes 9.6mm Transparent - +74°C -36°C
RS庫存編號 313-9454
製造零件編號ACF00001-C
HK$309.83
單位
Tygon S3™ E-3603 0.8mm 15m Yes 2.4mm Transparent - +74°C -36°C
RS庫存編號 912-4758
製造零件編號AAB00007-C
HK$636.46
單位
Tygon S3™ B-44-3 3.2mm 15m Yes 6.4mm Transparent - +74°C -36°C
RS庫存編號 418-9911
製造零件編號ACF1S1505
HK$1,306.24
單位
Tygon S3™ E-3603 7mm 15m Yes 10mm Transparent - +74°C -46°C
RS庫存編號 313-9763
製造零件編號AFL00007
HK$854.70
毎卷:15 米
Reel(s)
Tygon A-60-G 3.2mm 15m No 6.4mm Opaque Black - +135°C -60°C
RS庫存編號 313-9612
製造零件編號T4012-23
HK$1,395.22
單位
Tygon® F-4040-A 9.5mm 15m No 12.7mm Transparent Yellow - +74°C -37°C
RS庫存編號 912-4742
製造零件編號AAB00002-C
HK$301.85
單位
Tygon S3™ B-44-3 1.6mm 15m Yes 3.2mm Transparent - +74°C -36°C
RS庫存編號 313-9561
製造零件編號ACF00029-C
HK$2,646.44
單位
Tygon S3™ E-3603 9.5mm 15m Yes 15.9mm Transparent - +74°C -36°C
RS庫存編號 762-1269
製造零件編號AJK00012
HK$1,250.13
單位
Tygon S3™ 2375 4.8mm 15m Yes 8mm Translucent - +54°C -75°C
RS庫存編號 762-1354
製造零件編號AD300027
HK$3,525.50
單位
Tygon® Chemical co-extruded 9.6mm 15m No 12.7mm Cream - +74°C -60°C