Toilet Seats

A toilet seat is a hinged open seat with a lid that is attached to the toilet bowl or pan. It is designed to make sitting on the toilet more comfortable. The lid of the toilet seat can also be closed so that it can be used as a seat.


Is there a standard style or size of toilet seat?


Toilet seats can either be round, square or d shaped. Each style is a standard size.


Which style should I choose?


Choosing the best toilet seat for your bathroom, toilet or cloakroom can be confusing as there are so many things to consider.


  • Is it a simple replacement seat or are you updating the décor in the room

  • What material – Wooden are more traditional looking, add warm, and come in different finishes and colours. Plastic gives a high degree of durability, is moulded into shape and tends to cost less

  • Traditional, contemporary, plain or funky

  • Type of hinge

  • Top fixing or bottom fixing

  • Price

Many of the modern toilet seats are fitted with a soft close as standard. These use a spring mechanism to prevent the seat and lid from slamming down. Having a soft close not only prevents noise, but it helps prevent fingers getting trapped and helps minimise wear and tear of the toilet pan and seat.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Body Material Dimensions Colour Length Width Fixing Type Hinge Material
RS庫存編號 784-5778
BrandRS PRO
HK$731.58
單位
Thermoset 470 x 390 x 45mm White 470mm 390mm Bottom Plastic
RS庫存編號 784-5645
BrandRS PRO
HK$199.81
單位
PP 450 x 360 x 35mm White 450mm 360mm Bottom Plastic
RS庫存編號 784-5695
BrandRS PRO
HK$347.13
單位
Thermoset 440 x 370 x 35mm Black 440mm 370mm Bottom Plastic
RS庫存編號 784-5774
BrandRS PRO
HK$246.92
單位
Thermoset 450 x 380 x 30mm White 450mm 380mm Bottom Plastic
RS庫存編號 784-5642
BrandRS PRO
HK$428.99
單位
PP 440 x 375 x 35mm White 440mm 375mm Bottom Plastic
RS庫存編號 784-5254
BrandRS PRO
HK$209.60
單位
PP 450 x 360 x 35mm Black 450mm 360mm Bottom Plastic