Washroom Water Heaters

Washroom water heaters typically come in two varieties: storage water heaters and tankless water heaters. Storage water heaters store and repeatedly heat water within a tank, while tankless water heaters instantly heat water as it flows through the device, and do not retain any water internally except for what is in the heat exchanger coil. They are typically used to provide heated water for sinks and shower heads.

How do washroom water heaters work?

With traditional storage water heaters, once the water stored inside the tank has been heated, it may be streamed until it is depleted, at which point the new supply of water must be heated. Washroom water heaters tend to have a smaller tank than a typical boiler.

Tankless water heaters are typically installed near their point of use. Unlike storage water heaters, these devices offer a plentiful continuous flow of hot water and potential energy savings thanks to their greater efficiency.

Types of washroom water heaters

Certain models of washroom water heaters are intended to be installed in specific locations, such as under sinks. Many, but not all, feature a component for temperature control such as a knob.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Water Capacity Power Rating Supply Voltage Connection Maximum Working Pressure Thread Size Thread Standard Maximum Operating Temperature Product Depth Product Height Type
RS庫存編號 875-0267
製造零件編號43679901
BrandRedring
HK$1,654.43
單位
- 3kW - - 7 bar - - - 83.5mm 228.5mm -
RS庫存編號 875-0264
製造零件編號43678901
BrandRedring
HK$835.45
單位
- 3kW - - 7 bar - - - 83.5mm 228.5mm -
RS庫存編號 124-3835
製造零件編號45673201
BrandRedring
HK$1,295.65
單位
- 9.5kW - - 10 bar - - - 84mm 160mm Unvented Water Storage Heater
RS庫存編號 124-3836
製造零件編號45673202
BrandRedring
HK$1,331.74
單位
- 10.8kW - - 10 bar - - - 84mm 160mm Unvented Water Storage Heater
RS庫存編號 124-1515
製造零件編號47789401
BrandRedring
HK$2,401.93
單位
15L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 300mm 360mm Unvented Water Storage Heater
RS庫存編號 124-1512
製造零件編號47789101
BrandRedring
HK$3,428.48
單位
10L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 254mm 360mm Unvented Water Storage Heater
RS庫存編號 124-3837
製造零件編號22679301
BrandRedring
HK$834.10
單位
6L 1.5kW - 1/2 in BSP Male 8 bar - BSP - 255mm 270mm -
RS庫存編號 124-1514
製造零件編號47789301
BrandRedring
HK$1,789.07
單位
10L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 254mm 360mm Unvented Water Storage Heater
RS庫存編號 124-1513
製造零件編號47789201
BrandRedring
HK$3,955.94
單位
15L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 300mm 360mm Unvented Water Storage Heater
RS庫存編號 124-3838
製造零件編號47789501
BrandRedring
HK$1,161.77
單位
10L 2kW - 1/2 in G 6 bar 1/2in G +70°C 250mm 410mm Unvented Water Storage Heater
RS庫存編號 124-3839
製造零件編號47789601
BrandRedring
HK$1,253.93
單位
15L 2kW - 1/2 in G 6 bar 1/2in G +70°C 310mm 410mm Unvented Water Storage Heater