Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Connection Size inch Type
RS庫存編號 784-5015
製造零件編號PB6715
BrandPolyplumb
HK$306.38
單位
Compression - Nickel Plated Brass 15mm - Water 10 bar 15mm - Isolating Valve
RS庫存編號 784-5033
製造零件編號PB5915RS
BrandPolyplumb
HK$101.28
單位
Compression - Plastic 15mm - Water 10 bar 15mm - Shut-Off Valve
RS庫存編號 784-5080
製造零件編號PB6115
BrandPolyplumb
HK$98.25
單位
Compression, Threaded 3/4 in BSPP Plastic 15mm 3/4in Water 10 bar 15mm - Appliance Valve