Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Connection Size inch Type
RS庫存編號 457-8816
製造零件編號509003
BrandSferaco
HK$52.20
單位
Threaded 3/8 in BSPP Brass - 3/8in Water 40 bar 10mm 3/8in 2 Way
RS庫存編號 458-4546
製造零件編號509002
BrandSferaco
HK$54.00
單位
Threaded 1/4 in BSPP Brass - 1/4in Water 40 bar 8mm 1/4in 2 Way
RS庫存編號 138-5644
製造零件編號571005
BrandSferaco
HK$123.09
單位
Threaded 3/4 in BSPP Brass - 3/4in Water 40 bar 19.6mm 3/4in Ball Valve
RS庫存編號 138-5648
製造零件編號570004
BrandSferaco
HK$89.69
單位
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 12.7mm 1/2in Ball Valve
RS庫存編號 457-8866
製造零件編號509008
BrandSferaco
HK$312.43
單位
Threaded 1-1/2 in BSPP Brass - 1-1/2in Water 25 bar 40mm 1 1/2in 2 Way
RS庫存編號 138-5645
製造零件編號571004
BrandSferaco
HK$89.69
單位
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 12.7mm 1/2in Ball Valve
RS庫存編號 138-5647
製造零件編號566004
BrandSferaco
HK$92.21
單位
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 12.7mm 1/2in Ball Valve
RS庫存編號 138-5641
製造零件編號685045
BrandSferaco
HK$53.20
單位
Threaded 1/2 in BSPP, 3/4 in BSPP Chrome Plated Brass - 1/2 in, 3/4 in Water 10 bar 12.7 mm, 19.6 mm 1/2 in, 3/4 in Angle Ball Valve
RS庫存編號 138-5637
製造零件編號689003
BrandSferaco
HK$50.45
單位
Threaded 3/8 in BSPP Chrome Plated Brass - 3/8in Water 10 bar 9.25mm 3/8in Angle Ball Valve
RS庫存編號 457-8844
製造零件編號509006
BrandSferaco
HK$124.57
單位
Threaded 1 in BSPP Brass - 1in Water 40 bar 25mm 1in 2 Way
RS庫存編號 138-5649
製造零件編號571006
BrandSferaco
HK$209.81
單位
Threaded 1 in BSPP Brass - 1in Water 40 bar 25.4mm 1in Ball Valve
RS庫存編號 457-8872
製造零件編號509009
BrandSferaco
HK$480.48
單位
Threaded 2 in BSPP Brass - 2in Water 20 bar 50mm 2in 2 Way
RS庫存編號 138-5650
製造零件編號642055
BrandSferaco
HK$164.85
單位
Threaded 3/4 in BSPP Brass - 3/4in Water 20 bar 19.6mm 3/4in Ball Valve
RS庫存編號 138-5646
製造零件編號566005
BrandSferaco
HK$128.47
單位
Threaded 3/4 in BSPP Brass - 3/4in Water 40 bar 19.6mm 3/4in Ball Valve
RS庫存編號 138-5640
製造零件編號679003
BrandSferaco
HK$53.54
單位
Threaded 3/8 in BSPP Chrome Plated Brass - 3/8in Water 10 bar 9.25mm 3/8in Straight Ball Valve
RS庫存編號 457-8838
製造零件編號509005
BrandSferaco
HK$80.30
單位
Threaded 3/4 in BSPP Brass - 3/4in Water 40 bar 20mm 3/4in 2 Way
RS庫存編號 457-8850
製造零件編號509007
BrandSferaco
HK$211.07
單位
Threaded 1-1/4 in BSPP Brass - 1-1/4in Water 30 bar 32mm 1 1/4in 2 Way
RS庫存編號 457-8822
製造零件編號509004
BrandSferaco
HK$55.07
單位
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 15mm 1/2in 2 Way
RS庫存編號 138-5652
製造零件編號641055
BrandSferaco
HK$163.02
單位
Threaded 3/4 in BSPP Brass - 3/4in Water 20 bar 19.6mm 3/4in Ball Valve