Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Threaded Connection Attachment Type Body Material Parallel or Tapered Thread Compression Fitting Size Thread Size Safe for Use With Connection Size inch Connection Size mm Maximum Working Pressure Handle Colour Ball Material Maximum Working Pressure bar Maximum Working Pressure psi
RS庫存編號 233-821
製造零件編號1825005
HK$4,013.76
單位
2 in BSP Threaded - - - 2in Steam - - 40 bar - Stainless Steel - -
RS庫存編號 233-819
製造零件編號1824705
HK$1,749.51
單位
1 in BSP Threaded - - - 1in Steam - - 40 bar - Stainless Steel - -
RS庫存編號 233-809
製造零件編號1824605
HK$1,439.10
單位
3/4 in BSP Threaded - - - 3/4in Steam - - - - - - -
RS庫存編號 233-803
製造零件編號1824505
HK$1,322.44
單位
1/2 in BSP Threaded - - - 1/2in Steam - - 40 bar - Stainless Steel - -