Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 733 項產品
Results per page
Description Price Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 342-023
製造零件編號72003
HK$241.88
單位
12 V dc 2 Direct 1/2 in BSP 1/2in NC Water 2/2 - Polyamide 10 bar Maximum of +60 °C - +60°C
RS庫存編號 342-017
製造零件編號72004
HK$162.31
單位
240 V ac 2 Direct 1/2 in BSP 1/2in NC Water 2/2 - Nylon 10 bar Maximum of +60 °C - +60°C
RS庫存編號 816-3415
製造零件編號349744
BrandBurkert
HK$5,049.43
單位
230 V ac 2 Solenoid 1 in G 1in NC Gas, Liquid 2/2 25mm Stainless Steel 16 bar -10 → +80 °C -10°C +80°C
RS庫存編號 684-3793
製造零件編號SCG256B404VMS.24/50-
HK$681.12
單位
24 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 12 bar -10 → +100 °C -10°C +100°C
RS庫存編號 440-701
製造零件編號078662
BrandBurkert
HK$4,554.00
單位
24 V ac/dc 2 Pilot 1 in G Female 1in NC Gas, Liquid 2/2 25mm Brass 16 bar Maximum of +55 °C - +55°C
RS庫存編號 488-839
製造零件編號E040B002E7A8A02
HK$2,348.27
單位
230 V ac 2 Direct 1/2 in Rp Female 1/2in NC Combustible Gas 2/2 19mm Aluminium 0.086 bar 0 → +60 °C 0°C +60°C
RS庫存編號 278-4429
製造零件編號19090017
HK$385.82
單位
- 3 Pilot - - NC Filtered Air, Neutral Gas 3/2 1.6mm Aluminium 10 bar -10 → +60 °C -10°C +60°C
RS庫存編號 439-004
製造零件編號125333
BrandBurkert
HK$744.63
單位
24 V dc 3 Direct 1/8 in G Female 1/8in NC Gas, Liquid 3/2 2mm Brass 10 bar -10 → +55 °C -10°C +55°C
RS庫存編號 306-1547
製造零件編號SCE210D008-230 VCA
HK$3,549.80
單位
230 V ac 2 Pilot 1-1/4 in Rp Female 1-1/4in NC Air, Inert Gas, Oil, Water 2/2 28mm Brass 9 bar -20 → +85 °C -20°C +85°C
RS庫存編號 701-3230
製造零件編號VDW250-5G-2-01F-Q
BrandSMC
HK$259.44
單位
24 V dc 3 Direct 1/8 in G Female 1/8in NO/NC Air, Low Vacuum, Water 3/2 1 mm, 1.6mm Brass 1 MPa -10 → +50 °C -10°C +50°C
RS庫存編號 440-947
製造零件編號076551
BrandBurkert
HK$1,882.60
單位
230 V ac 2 Direct 1/2 in G Female 1/2in NC Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water 2/2 4mm Brass 12 bar -40 → +55 °C -40°C +55°C
RS庫存編號 873-2613
製造零件編號VDW22LA
BrandSMC
HK$240.43
單位
24 V dc 2 Direct M5 Female M5 NC Water 2/2 2.3mm Brass 4 bar -10 → +50 °C -10°C +50°C
RS庫存編號 306-9951
製造零件編號125302
BrandBurkert
HK$876.99
單位
24 V ac 2 Direct 1/4 in G Female 1/4in NC Liquid, Neutral Gas 2/2 3mm Brass 10 bar -10 → +55 °C -10°C +55°C
RS庫存編號 668-1844
製造零件編號VXE2120-01F-5DO1
BrandSMC
HK$469.26
單位
24 V dc 2 Direct 1/8 in G Female 1/8in NC Air, Water 2/2 3mm Brass 3 MPa -20 → +60 °C -20°C +60°C
RS庫存編號 439-228
製造零件編號089403
BrandBurkert
HK$1,783.83
單位
110 V ac 2 Direct 1/2 in G Female 1/2in NC Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water 2/2 4mm Brass 12 bar -40 → +55 °C -40°C +55°C
RS庫存編號 488-485
製造零件編號SCG256A404VMS 110/50
HK$725.47
單位
24 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 12 bar -10 → +60 °C -10°C +60°C
RS庫存編號 439-048
製造零件編號126139
BrandBurkert
HK$852.69
單位
110 V ac 3 Direct 1/4 in G Female 1/4in NC Liquid, Neutral Gas 3/2 2mm Brass 10 bar -10 → +55 °C -10°C +55°C
RS庫存編號 488-857
製造零件編號SCE238C002 24 DC
HK$1,043.66
單位
24 V dc 2 Pilot 1/2 in G Female 1/2in NC Air, Inert Gas, Water 2/2 12mm Brass 10 bar -10 → +60 °C -10°C +60°C
RS庫存編號 488-564
製造零件編號E210C094SCA2
HK$1,945.80
單位
24 V ac 2 Pilot 1/2 in Rp Female 1/2in NC Air, Inert Gas, Oil, Water 2/2 16mm Brass 9 bar -20 → +75 °C -20°C +75°C
RS庫存編號 337-5559
製造零件編號143491
BrandBurkert
HK$620.38
單位
24 V dc 2 - 1/4 in G Female 1/4in NO Compressed Air, Gas, Hydraulic Oil, Neutral Liquid 2/2 2.5mm Brass 8 bar -10 → +55 °C -10°C +55°C